IC CONTROLLER HOTSWAP -48V SPAK - NIS5101E2T1
| Digi-Key Part Number | NIS5101E2T1OSCT-ND |
1 25 100 250 500 1000 |
5.75000 5.25000 4.15000 3.50000 3.25000 3.18750 |
Extended Price
5.75 131.25 415.00 875.00 1625.00 3187.50 |
| Manufacturer Part Number | NIS5101E2T1 | |||
| Description | IC CONTROLLER HOTSWAP -48V SPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NIS5101E2T1 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Hot Board Insertion Switch |
| Number of Outputs | 1 |
| Voltage - Input | 100V |
| Package / Case | SPak-7 |
| Packaging | Cut Tape (CT) |
| Current Limit | 6.5A |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NIS5101E2T1 NIS5101E2T1 NIS5101E2T1OSCT ND NIS5101E2T1OSCTND NIS5101E2T1OSCT |
NIS5101E2T1 Specification Sheet
IC CONTROLLER HOTSWAP -48V SPAK - NIS5101E2T1 (NIS5101E2T1OSCT-ND)
Related parts :IC CONTROLLER HOTSWAP -48V SPAK - NIS5101E2T1
Order 'ic controller hotswap -48v spak - NIS5101E2T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NIS5101E2T1OSCT-ND.
IC CONTROLLER HOTSWAP -48V SPAK - NIS5101E1T1
Order 'ic controller hotswap -48v spak - NIS5101E1T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NIS5101E1T1OSCT-ND.
IC CONTROLLER HOTSWAP -48V SPAK - NIS5101E2T1
Order 'ic controller hotswap -48v spak - NIS5101E2T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIS5101E2T1OSTR-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-1
Order 'ic controller hotswap -48v 8msop - LM5068MM-1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-1CT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-2
Order 'ic controller hotswap -48v 8msop - LM5068MM-2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-2CT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-3
Order 'ic controller hotswap -48v 8msop - LM5068MM-3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-3CT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-4
Order 'ic controller hotswap -48v 8msop - LM5068MM-4' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-4CT-ND.
IC CONTROLLER HOTSWAP -48V SPAK - NIS5101E1T1
Order 'ic controller hotswap -48v spak - NIS5101E1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIS5101E1T1OSTR-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-2
Order 'ic controller hotswap -48v 8msop - LM5068MM-2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-2DKR-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-1
Order 'ic controller hotswap -48v 8msop - LM5068MM-1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-1DKR-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-3
Order 'ic controller hotswap -48v 8msop - LM5068MM-3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-3DKR-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-4
Order 'ic controller hotswap -48v 8msop - LM5068MM-4' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5068MM-4DKR-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.2CT-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.5
Order 'ic controller precision sot23-5 - LM3460M5-1.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5CT-ND.
IC CONTROLLER HOTSWAP -48V 8MSOP - LM5068MM-1
Order 'ic controller hotswap -48v 8msop - LM5068MM-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5068MM-1TR-ND.
Send this link via E-Mail
Help With This Screen