IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-1BM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2594-1BM-ND |
380 |
2.28761 |
Extended Price
869.29 |
| Manufacturer Part Number | MIC2594-1BM | |||
| Description | IC CTRLR HOT SWAP NEG HV 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2594-1BM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Central Office Switching Controller |
| Number of Outputs | 1 |
| Voltage - Input | 24 ~ 48V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Current Limit | 230mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2594 1BM MIC25941BM |
MIC2594-1BM Specification Sheet
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-1BM (MIC2594-1BM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-1BM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-1BM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-1BM TR
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-1BM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-1BM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-1BM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-1BM TR
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-1BM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-1YM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-1YM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-2BM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-2BM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-2BM TR
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-2BM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-2YM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-2YM-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-1BM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-1YM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-1YM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-2BM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-2BM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-2BM TR
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-2BM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-2YM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-2YM-ND.
IC CTRLR HOT SWAP NEG HV 14-SOIC - MIC2589-1BM
Order 'ic ctrlr hot swap neg hv 14-soic - MIC2589-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2589-1BM-ND.
Send this link via E-Mail
Help With This Screen