IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2593-2BTQ
| Digi-Key Part Number | MIC2593-2BTQ-ND |
250 |
10.16176 |
Extended Price
2540.44 |
| Manufacturer Part Number | MIC2593-2BTQ | |||
| Description | IC CTRLR HOTPLUG PCI DUAL 48TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2593-2BTQ |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | PCI Controller |
| Number of Outputs | 2 |
| Voltage - Input | 12V, -12V, 5V, 3.3V, 3.3V Aux |
| Package / Case | 48-TQFP |
| Packaging | Tube |
| Current Limit | 70mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2593 2BTQ MIC25932BTQ |
MIC2593-2BTQ Specification Sheet
IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2593-2BTQ (MIC2593-2BTQ-ND)
Related parts:IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2593-2BTQ
Order 'ic ctrlr hotplug pci dual 48tqfp - MIC2593-2BTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2593-2BTQ-ND.
IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2593-2YTQ
Order 'ic ctrlr hotplug pci dual 48tqfp - MIC2593-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1100-ND.
IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2591B-2BTQ
Order 'ic ctrlr hotplug pci dual 48tqfp - MIC2591B-2BTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2591B-2BTQ-ND.
IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2592B-2BTQ
Order 'ic ctrlr hotplug pci dual 48tqfp - MIC2592B-2BTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2592B-2BTQ-ND.
IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2591B-2YTQ
Order 'ic ctrlr hotplug pci dual 48tqfp - MIC2591B-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1098-ND.
IC CTRLR HOTPLUG PCI DUAL 48TQFP - MIC2592B-2YTQ
Order 'ic ctrlr hotplug pci dual 48tqfp - MIC2592B-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1099-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2593-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2593-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2593-2BTQ TR-ND.
IC CTRLR HOTPLUG PCI DUAL 28SSOP - HIP1011DCA
Order 'ic ctrlr hotplug pci dual 28ssop - HIP1011DCA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP1011DCA-ND.
IC CTRLR HOTPLUG PCI DUAL 28SSOP - HIP1011DCA-T
Order 'ic ctrlr hotplug pci dual 28ssop - HIP1011DCA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP1011DCA-T-ND.
IC CTRLR HOTPLUG PCI DUAL 28SSOP - HIP1011DCAZA
Order 'ic ctrlr hotplug pci dual 28ssop - HIP1011DCAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP1011DCAZA-ND.
IC CTRLR HOTPLUG PCI DUAL 28SSOP - HIP1011DCAZA-T
Order 'ic ctrlr hotplug pci dual 28ssop - HIP1011DCAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP1011DCAZA-T-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-2BTQ
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-2BTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-2BTQ-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-2BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2591B-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2591B-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2591B-2BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2592B-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2592B-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2592B-2BTQ TR-ND.
Send this link via E-Mail
Help With This Screen