IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-5BTQ TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2590B-5BTQ TR-ND |
2000 |
12.18945 |
Extended Price
24378.90 |
| Manufacturer Part Number | MIC2590B-5BTQ TR | |||
| Description | IC PCI HOT PLUG CTLR DUAL 48TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2590B-5BTQ TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | PCI Controller |
| Number of Outputs | 2 |
| Voltage - Input | 3.3 ~ 12V |
| Package / Case | 48-TQFP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 70mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2590B 5BTQ TR MIC2590B5BTQ TR |
MIC2590B-5BTQ TR Specification Sheet
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-5BTQ TR (MIC2590B-5BTQ TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-5BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-5BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-5BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-2BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-2YTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-2YTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-2YTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-5BTQ
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-5BTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-5BTQ-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-2BTQ
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-2BTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2590B-2BTQ-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2590B-2YTQ
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2590B-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2201-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2591B-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2591B-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2591B-2BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2591B-2YTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2591B-2YTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2591B-2YTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2592B-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2592B-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2592B-2BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2592B-2YTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2592B-2YTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2592B-2YTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2593-2BTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2593-2BTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2593-2BTQ TR-ND.
IC PCI HOT PLUG CTLR DUAL 48TQFP - MIC2593-2YTQ TR
Order 'ic pci hot plug ctlr dual 48tqfp - MIC2593-2YTQ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2593-2YTQ TR-ND.
IC HOT PLUG CTLR DUAL PCI 48TQFP - MIC2341R-2YTQ
Order 'ic hot plug ctlr dual pci 48tqfp - MIC2341R-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2987-ND.
IC HOT PLUG CTLR DUAL PCI 48TQFP - MIC2342-2YTQ
Order 'ic hot plug ctlr dual pci 48tqfp - MIC2342-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2993-ND.
IC HOT PLUG CTLR DUAL PCI 48TQFP - MIC2341-2YTQ
Order 'ic hot plug ctlr dual pci 48tqfp - MIC2341-2YTQ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2995-ND.
Send this link via E-Mail
Help With This Screen