IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1YM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2587R-1YM TR-ND |
2500 |
3.44720 |
Extended Price
8618.00 |
| Manufacturer Part Number | MIC2587R-1YM TR | |||
| Description | IC CTRLR HOT SWAP POS HV 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2587R-1YM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Industrial Alarm Systems Controller |
| Number of Outputs | 1 |
| Voltage - Input | 10 ~ 80V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 200mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2587R 1YM TR MIC2587R1YM TR |
MIC2587R-1YM TR Specification Sheet
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1YM TR (MIC2587R-1YM TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1YM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-1YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1YM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-1BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2BM
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-2BM-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-2BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2YM
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2200-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2YM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-2YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2BM-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2YM
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2199-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2YM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2YM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-1YM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-1YM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-1YM
Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-1YM-ND.
IC CTRLR HOT-SWAP 1CH NEG 8-SOIC - MIC2588-1YM TR
Order 'ic ctrlr hot-swap 1ch neg 8-soic - MIC2588-1YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1481-1-ND.
Send this link via E-Mail
Help With This Screen