Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM TR - Integrated Circuits (ICs)

Digi-Key Part Number MIC2587-2BM TR-ND
Price Break
2500
Unit Price
3.03660
Extended Price
7591.50
Manufacturer Part NumberMIC2587-2BM TR
DescriptionIC CTRLR HOT SWAP POS HV 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMIC2587-2BM TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
TypeIndustrial Alarm Systems Controller
Number of Outputs1
Voltage - Input10 ~ 80V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Current Limit200mA
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MIC2587 2BM TR
MIC25872BM TR

MIC2587-2BM TR Specification Sheet

Image of IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM TR

IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM TR (MIC2587-2BM TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2BM-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1BM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1YM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2YM
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2199-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2YM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2BM
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-2BM-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2BM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-2BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1BM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-1BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-1YM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-1YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2YM
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2200-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587R-2YM TR
 Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587R-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-2YM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-2BM
 Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-2BM-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2588-2BM TR
 Order 'ic ctrlr hot swap neg hv 8-soic - MIC2588-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2588-2BM TR-ND.
IC CTRLR HOT SWAP NEG HV 8-SOIC - MIC2594-2BM
 Order 'ic ctrlr hot swap neg hv 8-soic - MIC2594-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2594-2BM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM Next: IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2YM