IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-1BM
| Digi-Key Part Number | MIC2586-1BM-ND |
162 |
4.27951 |
Extended Price
693.28 |
| Manufacturer Part Number | MIC2586-1BM | |||
| Description | IC CTRLR/SEQ HOT SWAP 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2586-1BM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Industrial Alarm Systems Controller |
| Number of Outputs | 1 |
| Voltage - Input | 10 ~ 80V |
| Package / Case | 14-SOIC |
| Packaging | Tube |
| Current Limit | 200mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2586 1BM MIC25861BM |
MIC2586-1BM Specification Sheet
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-1BM (MIC2586-1BM-ND)
Related parts :IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-1BM
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586-1BM-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-1BM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586-1BM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-1YM
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2197-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-1YM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586-1YM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-2BM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586-2BM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586-2YM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586-2YM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586R-1BM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586R-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586R-1BM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586R-1YM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586R-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586R-1YM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586R-2BM
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586R-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586R-2BM-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586R-2BM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586R-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586R-2BM TR-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586R-2YM
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586R-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2198-ND.
IC CTRLR/SEQ HOT SWAP 14-SOIC - MIC2586R-2YM TR
Order 'ic ctrlr/seq hot swap 14-soic - MIC2586R-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2586R-2YM TR-ND.
IC PCMCIA CARD SW MATRIX 14-SOIC - MIC2561-1BM
Order 'ic pcmcia card sw matrix 14-soic - MIC2561-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2561-1BM-ND.
IC PCMCIA CARD SW MATRIX 14-SOIC - MIC2561-1BM TR
Order 'ic pcmcia card sw matrix 14-soic - MIC2561-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2561-1BM TR-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.0BTS TR
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.0BTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.0BTS TR-ND.
Send this link via E-Mail
Help With This Screen