IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1MBTS TR
| Digi-Key Part Number | MIC2585-1MBTS TR-ND |
2500 |
5.15840 |
Extended Price
12896.00 |
| Manufacturer Part Number | MIC2585-1MBTS TR | |||
| Description | IC CTRLR HOT SWAP DUAL 24-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2585-1MBTS TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | RAID Systems Controller |
| Number of Outputs | 2 |
| Voltage - Input | 2.3 ~ 13.2V |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 50mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2585 1MBTS TR MIC25851MBTS TR |
MIC2585-1MBTS TR Specification Sheet
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1MBTS TR (MIC2585-1MBTS TR-ND)
Related parts :IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1MBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1MBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1MBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JYTS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1496-1-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JYTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1496-2-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JYTS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1497-1-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JYTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1497-2-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1JBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1KBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1KBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1KBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1LBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1LBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1LBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1MBTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1MBTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1MBTS-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-2JBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2KBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2KBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-2KBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2LBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2LBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-2LBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2MBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2MBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-2MBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1KYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1KYTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1KYTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1LYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1LYTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1LYTS TR-ND.
Send this link via E-Mail
Help With This Screen