IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS
| Digi-Key Part Number | 576-2196-ND |
1 25 100 250 500 |
8.32000 6.65600 5.61600 5.40800 5.28320 |
Extended Price
8.32 166.40 561.60 1352.00 2641.60 |
| Manufacturer Part Number | MIC2585-1JYTS | |||
| Description | IC CTRLR HOT SWAP DUAL 24-TSSOP | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2585-1JYTS |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | RAID Systems Controller |
| Number of Outputs | 2 |
| Voltage - Input | 1.2 ~ 12V |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Current Limit | 50mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2585 1JYTS MIC25851JYTS 576 2196 ND 5762196ND 576-2196 |
MIC2585-1JYTS Specification Sheet
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS (576-2196-ND)
Related parts:IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JYTS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1496-1-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JYTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1496-2-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JYTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JYTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2196-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JYTS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1497-1-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JYTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JYTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1497-2-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JBTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JBTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1JBTS-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1JBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1JBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1JBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1KBTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1KBTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1KBTS-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1KBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1KBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1KBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1LBTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1LBTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1LBTS-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1LBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1LBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1LBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1MBTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1MBTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1MBTS-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-1MBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-1MBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-1MBTS TR-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JBTS
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JBTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-2JBTS-ND.
IC CTRLR HOT SWAP DUAL 24-TSSOP - MIC2585-2JBTS TR
Order 'ic ctrlr hot swap dual 24-tssop - MIC2585-2JBTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2585-2JBTS TR-ND.
Send this link via E-Mail
Help With This Screen