IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-JYQS - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1744-5-ND |
1 25 100 250 500 |
5.49000 4.39200 3.41600 3.24520 3.17200 |
Extended Price
5.49 109.80 341.60 811.30 1586.00 |
| Manufacturer Part Number | MIC2583R-JYQS | |||
| Description | IC CTRLR HOT SWAP 100MV 16-QSOP | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2583R-JYQS |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | RAID Systems Controller |
| Number of Outputs | 1 |
| Voltage - Input | 2.3 ~ 13.2V |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Current Limit | 100mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2583R JYQS MIC2583RJYQS 576 1744 5 ND 57617445ND 576-1744-5 |
MIC2583R-JYQS Specification Sheet
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-JYQS (576-1744-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-JYQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583R-JYQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1744-5-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-JYQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583R-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-JYQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-JYQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-JYQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1743-5-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-JYQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-JYQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-JBQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583R-JBQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-JBQS-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-JBQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583R-JBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-JBQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-KBQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583R-KBQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-KBQS-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583R-KBQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583R-KBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-KBQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2085-JYQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2085-JYQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2148-ND.
IC CTRLR HOT SWAP SGL 16-QSOP - MIC2085-JYQS TR
Order 'ic ctrlr hot swap sgl 16-qsop - MIC2085-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1492-1-ND.
IC CTRLR HOT SWAP SGL 16-QSOP - MIC2085-JYQS TR
Order 'ic ctrlr hot swap sgl 16-qsop - MIC2085-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1492-2-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-JBQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-JBQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-JBQS-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-JBQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-JBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-JBQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-KBQS
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-KBQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-KBQS-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-KBQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-KBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-KBQS TR-ND.
Send this link via E-Mail
Help With This Screen