IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583-LYQS TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2583-LYQS TR-ND |
2500 |
3.07440 |
Extended Price
7686.00 |
| Manufacturer Part Number | MIC2583-LYQS TR | |||
| Description | IC CTRLR HOT SWAP 150MV 16-QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2583-LYQS TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | RAID Systems Controller |
| Number of Outputs | 1 |
| Voltage - Input | 2.3 ~ 13.2V |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 100mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2583 LYQS TR MIC2583LYQS TR |
MIC2583-LYQS TR Specification Sheet
IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583-LYQS TR (MIC2583-LYQS TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583-LYQS TR
Order 'ic ctrlr hot swap 150mv 16-qsop - MIC2583-LYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-LYQS TR-ND.
IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583-LBQS TR
Order 'ic ctrlr hot swap 150mv 16-qsop - MIC2583-LBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-LBQS TR-ND.
IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583-LYQS
Order 'ic ctrlr hot swap 150mv 16-qsop - MIC2583-LYQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-LYQS-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-JBQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-JBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-JBQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-JYQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-JYQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-KBQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-KBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-KBQS TR-ND.
IC CTRLR HOT SWAP 100MV 16-QSOP - MIC2583-KYQS TR
Order 'ic ctrlr hot swap 100mv 16-qsop - MIC2583-KYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-KYQS TR-ND.
IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583-LBQS
Order 'ic ctrlr hot swap 150mv 16-qsop - MIC2583-LBQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-LBQS-ND.
IC CTRLR HOT SWAP 200MV 16-QSOP - MIC2583-MBQS TR
Order 'ic ctrlr hot swap 200mv 16-qsop - MIC2583-MBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-MBQS TR-ND.
IC CTRLR HOT SWAP 200MV 16-QSOP - MIC2583-MYQS TR
Order 'ic ctrlr hot swap 200mv 16-qsop - MIC2583-MYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583-MYQS TR-ND.
IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583R-KYQS TR
Order 'ic ctrlr hot swap 150mv 16-qsop - MIC2583R-KYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-KYQS TR-ND.
IC CTRLR HOT SWAP 150MV 16-QSOP - MIC2583R-LBQS TR
Order 'ic ctrlr hot swap 150mv 16-qsop - MIC2583R-LBQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-LBQS TR-ND.
IC CTRLR HOT SWAP 200MV 16-QSOP - MIC2583R-LYQS TR
Order 'ic ctrlr hot swap 200mv 16-qsop - MIC2583R-LYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2583R-LYQS TR-ND.
IC CTRLR HOT SWAP SGL 16-QSOP - MIC2085-JYQS TR
Order 'ic ctrlr hot swap sgl 16-qsop - MIC2085-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1492-1-ND.
IC CTRLR HOT SWAP SGL 16-QSOP - MIC2085-JYQS TR
Order 'ic ctrlr hot swap sgl 16-qsop - MIC2085-JYQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1492-2-ND.
Send this link via E-Mail
Help With This Screen