IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2582-JBM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2582-JBM-ND |
285 |
2.76639 |
Extended Price
788.42 |
| Manufacturer Part Number | MIC2582-JBM | |||
| Description | IC CTRLR HOTSWAP 1CHAN POS 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2582-JBM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | RAID Systems Controller |
| Number of Outputs | 1 |
| Voltage - Input | 2.3 ~ 13.2V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Current Limit | 100mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2582 JBM MIC2582JBM |
MIC2582-JBM Specification Sheet
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2582-JBM (MIC2582-JBM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2582-JBM
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2582-JBM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2582-JBM-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2582-JBM TR
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2582-JBM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2582-JBM TR-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2582-JYM TR
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2582-JYM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1093-1-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2582-JYM TR
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2582-JYM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1093-2-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2587-1YM
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2587-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1096-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2587R-1YM
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2587R-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1097-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2587-1BM
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2587-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1BM-ND.
IC CTRLR HOTSWAP 1CHAN POS 8SOIC - MIC2587R-1BM
Order 'ic ctrlr hotswap 1chan pos 8soic - MIC2587R-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587R-1BM-ND.
IC CTRLR HOTSWAP PCI PWR 24TSSOP - MIC2580A-1.0YTS
Order 'ic ctrlr hotswap pci pwr 24tssop - MIC2580A-1.0YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1092-ND.
IC CTRLR HOTSWAP PCI PWR 24TSSOP - MIC2580A-1.0BTS
Order 'ic ctrlr hotswap pci pwr 24tssop - MIC2580A-1.0BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.0BTS-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-1YM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-1YM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2BM-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2BM TR
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2587-2BM TR-ND.
IC CTRLR HOT SWAP POS HV 8-SOIC - MIC2587-2YM
Order 'ic ctrlr hot swap pos hv 8-soic - MIC2587-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2199-ND.
Send this link via E-Mail
Help With This Screen