25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE470M
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M - Filters
| Digi-Key Part Number | P10193CT-ND |
1 10 100 500 1000 |
1.18000 1.03600 .88800 .74000 .63640 |
Extended Price
1.18 10.36 88.80 370.00 636.40 |
| Manufacturer Part Number | EZA-SCE470M | |||
| Description | CAP ARRAY 47PF 25V 20% SMD | |||
| Quantity Available | 6895 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE470M
| Technical/Catalog Information | EZA-SCE470M |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Capacitance | 47pF |
| Voltage | 25V |
| Current | 200mA |
| DC Resistance (DCR) | - |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 0.158" L x 0.083" W x 0.026" H (4.00mm x 2.10mm x 0.65mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZA SCE470M EZASCE470M P10193CT ND P10193CTND P10193CT |
EZA-SCE470M Specification Sheet
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M (P10193CT-ND) - Filters
Related parts 25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE470M25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE470M
Order 'cap array 47pf 25v 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193CT-ND.
25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE470M
Order 'cap array 47pf 25v 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193DKR-ND.
47pF Array Capacitor Panasonic - ECG (VA) 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001CT-ND.
47pF Array Capacitor Panasonic - ECG 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1001TR-ND.
47pF Array Capacitor Panasonic - ECG (VA) 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001DKR-ND.
25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE220M
Order 'cap array 22pf 25v 20% smd - EZA-SCE220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192CT-ND.
25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE101M
Order 'cap array 100pf 25v 20% smd - EZA-SCE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194CT-ND.
25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE220M
Order 'cap array 22pf 25v 20% smd - EZA-SCE220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192DKR-ND.
25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE101M
Order 'cap array 100pf 25v 20% smd - EZA-SCE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194DKR-ND.
25V 200mA Feed Through Capacitor Filter Panasonic - ECG EZA-SCE470M
Order 'cap array 47pf 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10193TR-ND.
100pF Array Capacitor Panasonic - ECG (VA) 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002CT-ND.
100pF Array Capacitor Panasonic - ECG 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1002TR-ND.
220pF Array Capacitor Panasonic - ECG (VA) 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003CT-ND.
220pF Array Capacitor Panasonic - ECG (VA) 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003DKR-ND.
220pF Array Capacitor Panasonic - ECG 0.248" L x 0.126" W x 0.030" H (6.30mm x 3.20mm x 0.75mm) 25V EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1003TR-ND.
Options for 25V 200mA Feed Through Capacitor Filter Panasonic - ECG (VA) EZA-SCE470M
Send this link via E-Mail
Help With This Screen
