IC CNTRLR HOT SWAP 8-SOIC - MAX5949BESA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5949BESA+T-ND |
2500 |
2.04800 |
Extended Price
5120.00 |
| Manufacturer Part Number | MAX5949BESA+T | |||
| Description | IC CNTRLR HOT SWAP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5949BESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Telecom Line Cards Controller |
| Number of Outputs | 1 |
| Voltage - Input | 24 ~ 48V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 70mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5949BESA+T MAX5949BESA+T |
MAX5949BESA+T Specification Sheet
IC CNTRLR HOT SWAP 8-SOIC - MAX5949BESA+T (MAX5949BESA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CNTRLR HOT SWAP 8-SOIC - MAX5949BESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5949BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947AESA+
Order 'ic cntrlr hot swap 8-soic - MAX5947AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947AESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947AESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5947AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947BESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5947BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947CESA+
Order 'ic cntrlr hot swap 8-soic - MAX5947CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947CESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947CESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5947CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947CESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5948AESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5948AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5948BESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5948BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5949AESA+T
Order 'ic cntrlr hot swap 8-soic - MAX5949AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX4271ESA+
Order 'ic cntrlr hot swap 8-soic - MAX4271ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4271ESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX4271ESA+T
Order 'ic cntrlr hot swap 8-soic - MAX4271ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4271ESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX4272ESA+
Order 'ic cntrlr hot swap 8-soic - MAX4272ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4272ESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX4272ESA+T
Order 'ic cntrlr hot swap 8-soic - MAX4272ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4272ESA+T-ND.
IC CNTRLR HOT-SWAP 8-SOIC - MAX4370ESA+
Order 'ic cntrlr hot-swap 8-soic - MAX4370ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4370ESA+-ND.
IC CNTRLR HOT-SWAP 8-SOIC - MAX4370ESA+T
Order 'ic cntrlr hot-swap 8-soic - MAX4370ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4370ESA+T-ND.
Send this link via E-Mail
Help With This Screen