IC HOT SWAP CONTROL 8-SOIC - MAX5948AESA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5948AESA+-ND |
1 25 50 100 |
4.05000 3.06000 2.35000 1.96000 |
Extended Price
4.05 76.50 117.50 196.00 |
| Manufacturer Part Number | MAX5948AESA+ | |||
| Description | IC HOT SWAP CONTROL 8-SOIC | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5948AESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Central Office Switching Controller |
| Number of Outputs | 1 |
| Voltage - Input | 24 ~ 48V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Current Limit | 70mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5948AESA+ MAX5948AESA+ |
MAX5948AESA+ Specification Sheet
IC HOT SWAP CONTROL 8-SOIC - MAX5948AESA+ (MAX5948AESA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC HOT SWAP CONTROL 8-SOIC - MAX5948AESA+
Order 'ic hot swap control 8-soic - MAX5948AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948AESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5932ESA+
Order 'ic hot swap control 8-soic - MAX5932ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5932ESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5947BESA+
Order 'ic hot swap control 8-soic - MAX5947BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947BESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5948BESA+
Order 'ic hot swap control 8-soic - MAX5948BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948BESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5949AESA+
Order 'ic hot swap control 8-soic - MAX5949AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949AESA+-ND.
IC HOT SWAP CONTROL 8-SOIC - MAX5949BESA+
Order 'ic hot swap control 8-soic - MAX5949BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949BESA+-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5932ESA+T
Order 'ic hot-swap controller 8-soic - MAX5932ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5932ESA+T-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933AESA+
Order 'ic hot-swap controller 8-soic - MAX5933AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933AESA+-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933AESA+T
Order 'ic hot-swap controller 8-soic - MAX5933AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933AESA+T-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933BESA+
Order 'ic hot-swap controller 8-soic - MAX5933BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933BESA+-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933BESA+T
Order 'ic hot-swap controller 8-soic - MAX5933BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933BESA+T-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933CESA+
Order 'ic hot-swap controller 8-soic - MAX5933CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933CESA+-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933CESA+T
Order 'ic hot-swap controller 8-soic - MAX5933CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933CESA+T-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933DESA+
Order 'ic hot-swap controller 8-soic - MAX5933DESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933DESA+-ND.
IC HOT-SWAP CONTROLLER 8-SOIC - MAX5933DESA+T
Order 'ic hot-swap controller 8-soic - MAX5933DESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5933DESA+T-ND.
Send this link via E-Mail
Help With This Screen