Keywords:





Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN

IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253IGN - Integrated Circuits (ICs)

Digi-Key Part Number LTC4253IGN-ND
Price Break
1200
Unit Price
3.59999
Extended Price
4319.99
Manufacturer Part NumberLTC4253IGN
DescriptionIC HOT SWAP CONTRLR -48V 16-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN
Technical/Catalog InformationLTC4253IGN
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
TypeHot-Swap Controller
Package / Case16-SSOP
PackagingTube
Current Limit-
Internal Switch(s)No
Operating Temperature-40°C ~ 85°C
Voltage - Supply11.2 V ~ 14.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC4253IGN
LTC4253IGN


Image of IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253IGN

IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253IGN (LTC4253IGN-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4253IGN-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253CGN
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4253CGN-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253CGN#PBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253CGN#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 11.2 V ~ 14.5 V LTC4253CGN#TR
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4253CGNTR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 11.2 V ~ 14.5 V LTC4253CGN#TRPBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253CGN#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN#PBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253IGN#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 11.2 V ~ 14.5 V LTC4253IGN#TR
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4253IGNTR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 11.2 V ~ 14.5 V LTC4253IGN#TRPBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253IGN#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 8.2 V ~ 14.5 V LTC4253ACGN#PBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253ACGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253ACGN#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 8.2 V ~ 14.5 V LTC4253ACGN#TRPBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253ACGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253ACGN#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 8.2 V ~ 14.5 V LTC4253ACGN-ADJ#PBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253ACGN-ADJ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253ACGN-ADJ#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 8.2 V ~ 14.5 V LTC4253ACGN-ADJ#TRPBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253ACGN-ADJ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253ACGN-ADJ#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 8.2 V ~ 14.5 V LTC4253AIGN#PBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253AIGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253AIGN#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 8.2 V ~ 14.5 V LTC4253AIGN#TRPBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253AIGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253AIGN#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 8.2 V ~ 14.5 V LTC4253AIGN-ADJ#PBF
 Order 'ic hot swap contrlr -48v 16-ssop - LTC4253AIGN-ADJ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4253AIGN-ADJ#PBF-ND.

Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 11.2 V ~ 14.5 V LTC4253IGN
Send this link via E-Mail
Help With This Screen

IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253IGN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253CGN#TRPBF Next: IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253IGN#PBF
IC HOT SWAP CONTRLR -48V 16-SSOP - LTC4253IGN