IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#TR - Integrated Circuits (ICs)
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TR
| Digi-Key Part Number | LTC4252-2CMS8TR-ND |
2500 |
2.26471 |
Extended Price
5661.77 |
| Manufacturer Part Number | LTC4252-2CMS8#TR | |||
| Description | IC CNTRLR HOTSWAP NEGVOLT 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TR
| Technical/Catalog Information | LTC4252-2CMS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | - |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4252 2CMS8#TR LTC42522CMS8#TR LTC4252 2CMS8TR ND LTC42522CMS8TRND LTC4252-2CMS8TR |
LTC4252-2CMS8#TR Specification Sheet
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#TR (LTC4252-2CMS8TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TRIC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2CMS8TR-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1CMS8TR-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMS8TR-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2IMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2IMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2IMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2IMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8TR-ND.
Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TR
Send this link via E-Mail
Help With This Screen
