Keywords:





IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS - Integrated Circuits (ICs)

Digi-Key Part Number LTC4252-1IMS-ND
Price Break
950
Unit Price
2.95000
Extended Price
2802.50
Manufacturer Part NumberLTC4252-1IMS
DescriptionIC CNTRLR HOTSWAP NEGVOLT 10MSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLTC4252-1IMS
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
TypeHot-Swap Controller
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
PackagingTube
Current Limit-
Internal Switch(s)No
Operating Temperature-40°C ~ 85°C
Voltage - Supply-
Drawing Number161; 05-08-1661; MS, MS10; 10
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC4252 1IMS
LTC42521IMS

LTC4252-1IMS Specification Sheet

Image of IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS

IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS (LTC4252-1IMS-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#PBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TR
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1CMSTR-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TRPBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#PBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#TR
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMSTR-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#TRPBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS#PBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS#TR
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2CMSTR-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS#TRPBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2IMS
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2IMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2IMS#PBF
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2IMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2IMS#TR
 Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2IMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMSTR-ND.

Send this link via E-Mail
Help With This Screen

IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TRPBF Next: IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#PBF
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS