Keywords:





Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR

IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR

Digi-Key Part Number LTC4252-1IMS8TR-ND
Price Break
2500
Unit Price
2.61538
Extended Price
6538.45
Manufacturer Part NumberLTC4252-1IMS8#TR
DescriptionIC CNTRLR HOTSWAP NEGVOLT 8-MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR
Technical/Catalog InformationLTC4252-1IMS8#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
TypeHot-Swap Controller
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTape & Reel (TR)
Current Limit-
Internal Switch(s)No
Operating Temperature-40°C ~ 85°C
Voltage - Supply-
Drawing Number161; 05-08-1660; MS, MS8; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC4252 1IMS8#TR
LTC42521IMS8#TR
LTC4252 1IMS8TR ND
LTC42521IMS8TRND
LTC4252-1IMS8TR

LTC4252-1IMS8#TR Specification Sheet

Image of IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR

IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR (LTC4252-1IMS8TR-ND)

Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMS8TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8#PBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1CMS8#TR
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1CMS8TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1CMS8#TRPBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8#PBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TRPBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2CMS8
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2CMS8#PBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TR
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2CMS8TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TRPBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2IMS8
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2IMS8#PBF
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2IMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2IMS8#TR
 Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8TR-ND.

Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR
Send this link via E-Mail
Help With This Screen

IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#PBF Next: IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TRPBF
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR