IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#PBF - Integrated Circuits (ICs)
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8#PBF
| Digi-Key Part Number | LTC4252-1IMS8#PBF-ND |
1 25 100 |
4.75000 3.15400 2.55000 |
Extended Price
4.75 78.85 255.00 |
| Manufacturer Part Number | LTC4252-1IMS8#PBF | |||
| Description | IC CNTRLR HOTSWAP NEGVOLT 8-MSOP | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC4252-1IMS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | - |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC4252 1IMS8#PBF LTC42521IMS8#PBF |
LTC4252-1IMS8#PBF Specification Sheet
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#PBF (LTC4252-1IMS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8#PBFIC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1CMS8TR-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMS8TR-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1IMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2CMS8TR-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2CMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2IMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2IMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2IMS8#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-2IMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8TR-ND.
Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8#PBF
Send this link via E-Mail
Help With This Screen
