IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4252-1CMSTR-ND |
2500 |
2.66500 |
Extended Price
6662.50 |
| Manufacturer Part Number | LTC4252-1CMS#TR | |||
| Description | IC CNTRLR HOTSWAP NEGVOLT 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4252-1CMS#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | - |
| Drawing Number | 161; 05-08-1661; MS, MS10; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4252 1CMS#TR LTC42521CMS#TR LTC4252 1CMSTR ND LTC42521CMSTRND LTC4252-1CMSTR |
LTC4252-1CMS#TR Specification Sheet
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TR (LTC4252-1CMSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TR
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1CMSTR-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#PBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1CMS#TRPBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#PBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#TR
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMSTR-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-1IMS#TRPBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-1IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS#PBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS#TR
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2CMSTR-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2CMS#TRPBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS#TRPBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2IMS
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2IMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2IMS#PBF
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2IMS#PBF-ND.
IC CNTRLR HOTSWAP NEGVOLT 10MSOP - LTC4252-2IMS#TR
Order 'ic cntrlr hotswap negvolt 10msop - LTC4252-2IMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMSTR-ND.
Send this link via E-Mail
Help With This Screen
