CAP 4-ARRAY .1UF 16V X7R 1206 - GNM314R71C104MA01L - Capacitors
| Digi-Key Part Number | GNM314R71C104MA01L-ND |
3000 |
.13100 |
Extended Price
393.00 |
| Manufacturer Part Number | GNM314R71C104MA01L | |||
| Description | CAP 4-ARRAY .1UF 16V X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNM314R71C104MA01L |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNM314R71C104MA01L GNM314R71C104MA01L |
GNM314R71C104MA01L Specification Sheet
CAP 4-ARRAY .1UF 16V X7R 1206 - GNM314R71C104MA01L (GNM314R71C104MA01L-ND) - Capacitors
Related parts Capacitors :CAP 4-ARRAY .1UF 16V X7R 1206 - GNM314R71C104MA01L
Order 'cap 4-array .1uf 16v x7r 1206 - GNM314R71C104MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM314R71C104MA01L-ND.
CAP 4-ARRAY 47000PF 16V X7R 1206 - GNM314R71C473MA01L
Order 'cap 4-array 47000pf 16v x7r 1206 - GNM314R71C473MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3443-1-ND.
CAP 4-ARRAY 47000PF 16V X7R 1206 - GNM314R71C473MA01L
Order 'cap 4-array 47000pf 16v x7r 1206 - GNM314R71C473MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3443-2-ND.
CAP 4-ARRAY 68000PF 16V X7R 1206 - GNM314R71C683MA01L
Order 'cap 4-array 68000pf 16v x7r 1206 - GNM314R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3444-1-ND.
CAP 4-ARRAY 68000PF 16V X7R 1206 - GNM314R71C683MA01L
Order 'cap 4-array 68000pf 16v x7r 1206 - GNM314R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3444-2-ND.
CAP 4-ARRAY .1UF 16V X7R 0805 - GNM214R71C104MA01D
Order 'cap 4-array .1uf 16v x7r 0805 - GNM214R71C104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM214R71C104MA01-ND.
CAP 4-ARRAY 47000PF 16V X7R 1206 - GNM314R71C473MA01D
Order 'cap 4-array 47000pf 16v x7r 1206 - GNM314R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM314R71C473MA01-ND.
CAP 4-ARRAY 47000PF 16V X7R 1206 - GNM314R71C473MA01L
Order 'cap 4-array 47000pf 16v x7r 1206 - GNM314R71C473MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3443-6-ND.
CAP 4-ARRAY 68000PF 16V X7R 1206 - GNM314R71C683MA01L
Order 'cap 4-array 68000pf 16v x7r 1206 - GNM314R71C683MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3444-6-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3411-1-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3411-2-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3412-1-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3412-2-ND.
CAP 4-ARRAY 270PF 100V X7R 1206 - GNM314R72A271MD01D
Order 'cap 4-array 270pf 100v x7r 1206 - GNM314R72A271MD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3416-1-ND.
CAP 4-ARRAY 270PF 100V X7R 1206 - GNM314R72A271MD01D
Order 'cap 4-array 270pf 100v x7r 1206 - GNM314R72A271MD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3416-2-ND.
Send this link via E-Mail
Help With This Screen