Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8
| Digi-Key Part Number | LTC4252-1CMS8-ND |
1 25 100 |
4.13000 2.73920 2.20000 |
Extended Price
4.13 68.48 220.00 |
| Manufacturer Part Number | LTC4252-1CMS8 | |||
| Description | IC CNTRLR HOTSWAP NEGVOLT 8-MSOP | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8
| Technical/Catalog Information | LTC4252-1CMS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | - |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4252 1CMS8 LTC42521CMS8 |
LTC4252-1CMS8 Specification Sheet
IC CNTRLR HOTSWAP NEGVOLT 8-MSOP - LTC4252-1CMS8 (LTC4252-1CMS8-ND)
Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1CMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1CMS8TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1CMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1CMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1IMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-1IMS8TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-1IMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-1IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-1IMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2CMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2CMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2CMS8TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2CMS8#TRPBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2CMS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2IMS8
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-2IMS8#PBF
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4252-2IMS8#PBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - - LTC4252-2IMS8#TR
Order 'ic cntrlr hotswap negvolt 8-msop - LTC4252-2IMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4252-2IMS8TR-ND.
Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - - LTC4252-1CMS8
Send this link via E-Mail
Help With This Screen
