IC CTRLR HOT SWAP CPCI 28-SSOP - LTC4240CGN#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4240CGN#TR-ND |
2500 |
4.41250 |
Extended Price
11031.25 |
| Manufacturer Part Number | LTC4240CGN#TR | |||
| Description | IC CTRLR HOT SWAP CPCI 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4240CGN#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Hot Board Insertion Controller |
| Number of Outputs | 4 |
| Voltage - Input | -12 ~ 12V |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4240CGN#TR LTC4240CGN#TR |
LTC4240CGN#TR Specification Sheet
IC CTRLR HOT SWAP CPCI 28-SSOP - LTC4240CGN#TR (LTC4240CGN#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOT SWAP CPCI 28-SSOP - LTC4240CGN#TR
Order 'ic ctrlr hot swap cpci 28-ssop - LTC4240CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4240CGN#TR-ND.
IC CTRLR HOT SWAP CPCI 28-SSOP - LTC4240IGN
Order 'ic ctrlr hot swap cpci 28-ssop - LTC4240IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4240IGN-ND.
IC CTRLR HOT SWAP CPCI 28-SSOP - LTC4240IGN#TR
Order 'ic ctrlr hot swap cpci 28-ssop - LTC4240IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4240IGN#TR-ND.
IC CTRLR HOT SWAP CPCI 20-SSOP - LTC4244CGN-1#TR
Order 'ic ctrlr hot swap cpci 20-ssop - LTC4244CGN-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4244CGN-1#TR-ND.
IC CTRLR HOT SWAP CPCI 20-SSOP - LTC4244CGN#TR
Order 'ic ctrlr hot swap cpci 20-ssop - LTC4244CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4244CGN#TR-ND.
IC CTRLR HOT SWAP CPCI 20-SSOP - LTC4244IGN-1
Order 'ic ctrlr hot swap cpci 20-ssop - LTC4244IGN-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4244IGN-1-ND.
IC CTRLR HOT SWAP CPCI 20-SSOP - LTC4244IGN-1#TR
Order 'ic ctrlr hot swap cpci 20-ssop - LTC4244IGN-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4244IGN-1#TR-ND.
IC CTRLR HOT SWAP CPCI 20-SSOP - LTC4244IGN
Order 'ic ctrlr hot swap cpci 20-ssop - LTC4244IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4244IGN-ND.
IC CTRLR HOT SWAP CPCI 20-SSOP - LTC4244IGN#TR
Order 'ic ctrlr hot swap cpci 20-ssop - LTC4244IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4244IGN#TR-ND.
IC CTRLR HOT-SWAP 1CH NEG 8-SOIC - MIC2588-1YM TR
Order 'ic ctrlr hot-swap 1ch neg 8-soic - MIC2588-1YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1481-1-ND.
IC CTRLR HOT-SWAP 1CH NEG 8-SOIC - MIC2588-1YM TR
Order 'ic ctrlr hot-swap 1ch neg 8-soic - MIC2588-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1481-2-ND.
IC CTRLR HOT-SWAP 1CH NEG 14SOIC - MIC2589-1YM TR
Order 'ic ctrlr hot-swap 1ch neg 14soic - MIC2589-1YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1483-1-ND.
IC CTRLR HOT-SWAP 1CH NEG 14SOIC - MIC2589-1YM TR
Order 'ic ctrlr hot-swap 1ch neg 14soic - MIC2589-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1483-2-ND.
IC CTRLR HOT-SWAP 1CH NEG 14SOIC - MIC2589-2YM TR
Order 'ic ctrlr hot-swap 1ch neg 14soic - MIC2589-2YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1484-1-ND.
IC CTRLR HOT-SWAP 1CH NEG 14SOIC - MIC2589-2YM TR
Order 'ic ctrlr hot-swap 1ch neg 14soic - MIC2589-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1484-2-ND.
Send this link via E-Mail
Help With This Screen