IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212IMS - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4212IMS-ND |
850 |
3.15000 |
Extended Price
2677.50 |
| Manufacturer Part Number | LTC4212IMS | |||
| Description | IC CTRLR HOTSWAP TIMEOUT 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4212IMS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Hot Board Insertion Controller |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 16.5V |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4212IMS LTC4212IMS |
LTC4212IMS Specification Sheet
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212IMS (LTC4212IMS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212IMS
Order 'ic ctrlr hotswap timeout 10msop - LTC4212IMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212IMS-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212CMS
Order 'ic ctrlr hotswap timeout 10msop - LTC4212CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212CMS-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212CMS#TR
Order 'ic ctrlr hotswap timeout 10msop - LTC4212CMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212CMS#TR-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212IMS#TR
Order 'ic ctrlr hotswap timeout 10msop - LTC4212IMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212IMS#TR-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212CMS#PBF
Order 'ic ctrlr hotswap timeout 10msop - LTC4212CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212CMS#PBF-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212CMS#TRPBF
Order 'ic ctrlr hotswap timeout 10msop - LTC4212CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212CMS#TRPBF-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212IMS#PBF
Order 'ic ctrlr hotswap timeout 10msop - LTC4212IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212IMS#PBF-ND.
IC CTRLR HOTSWAP TIMEOUT 10MSOP - LTC4212IMS#TRPBF
Order 'ic ctrlr hotswap timeout 10msop - LTC4212IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4212IMS#TRPBF-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-1CMS
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-1CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-1CMS-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-1CMS#PBF
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-1CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-1CMS#PBF-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-1CMS#TRPBF
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-1CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-1CMS#TRPBF-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-1IMS#PBF
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-1IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-1IMS#PBF-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-1IMS#TRPBF
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-1IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-1IMS#TRPBF-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-2CMS
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-2CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-2CMS-ND.
IC CTRLR HOTSWAP NEGVOLT 10MSOP - LTC4214-2CMS#PBF
Order 'ic ctrlr hotswap negvolt 10msop - LTC4214-2CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4214-2CMS#PBF-ND.
Send this link via E-Mail
Help With This Screen