IC CONTROLLER HOT SWAP 10-MSOP - LTC4211IMS - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4211IMS-ND |
850 |
3.15000 |
Extended Price
2677.50 |
| Manufacturer Part Number | LTC4211IMS | |||
| Description | IC CONTROLLER HOT SWAP 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4211IMS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Hot Board Insertion Controller |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 16.5V |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4211IMS LTC4211IMS |
LTC4211IMS Specification Sheet
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211IMS (LTC4211IMS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CONTROLLER HOT SWAP 10-MSOP - LTC4211IMS
Order 'ic controller hot swap 10-msop - LTC4211IMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMS-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211CMS
Order 'ic controller hot swap 10-msop - LTC4211CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211CMS#PBF
Order 'ic controller hot swap 10-msop - LTC4211CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS#PBF-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211CMS#TRPBF
Order 'ic controller hot swap 10-msop - LTC4211CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS#TRPBF-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211IMS#PBF
Order 'ic controller hot swap 10-msop - LTC4211IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMS#PBF-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211IMS#TR
Order 'ic controller hot swap 10-msop - LTC4211IMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMSTR-ND.
IC CONTROLLER HOT SWAP 10-MSOP - LTC4211IMS#TRPBF
Order 'ic controller hot swap 10-msop - LTC4211IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMS#TRPBF-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211CMS8
Order 'ic controller hot swap 8-msop - LTC4211CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS8-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211CMS8#PBF
Order 'ic controller hot swap 8-msop - LTC4211CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS8#PBF-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211CMS8#TR
Order 'ic controller hot swap 8-msop - LTC4211CMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS8TR-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211CMS8#TRPBF
Order 'ic controller hot swap 8-msop - LTC4211CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMS8#TRPBF-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211CMS#TR
Order 'ic controller hot swap 8-msop - LTC4211CMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211CMSTR-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211IMS8
Order 'ic controller hot swap 8-msop - LTC4211IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMS8-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211IMS8#PBF
Order 'ic controller hot swap 8-msop - LTC4211IMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMS8#PBF-ND.
IC CONTROLLER HOT SWAP 8-MSOP - LTC4211IMS8#TR
Order 'ic controller hot swap 8-msop - LTC4211IMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4211IMS8TR-ND.
Send this link via E-Mail
Help With This Screen