CAP CER 1000PF 50V X7R 0612 - CA0612KRX7R9BB102 - Capacitors
1000pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRX7R9BB102
| Digi-Key Part Number | CA0612KRX7R9BB102-ND |
4000 |
.04300 |
Extended Price
172.00 |
| Manufacturer Part Number | CA0612KRX7R9BB102 | |||
| Description | CAP CER 1000PF 50V X7R 0612 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA0612KRX7R9BB102 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0612 (1632 metric) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X7R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 4 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA0612KRX7R9BB102 CA0612KRX7R9BB102 |
CA0612KRX7R9BB102 Specification Sheet
CAP CER 1000PF 50V X7R 0612 - CA0612KRX7R9BB102 (CA0612KRX7R9BB102-ND) - Capacitors
Related parts 1000pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRX7R9BB102CAP CER 1000PF 50V X7R 0612 - CA0612KRX7R9BB102
Order 'cap cer 1000pf 50v x7r 0612 - CA0612KRX7R9BB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB102-ND.
CAP CER 1000PF 50V NP0 0612 - CA0612JRNP09BN102
Order 'cap cer 1000pf 50v np0 0612 - CA0612JRNP09BN102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612JRNP09BN102-ND.
CAP CER 10000PF 50V X7R 0612 - CA0612KRX7R9BB103
Order 'cap cer 10000pf 50v x7r 0612 - CA0612KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB103-ND.
CAP CER 1500PF 50V X7R 0612 - CA0612KRX7R9BB152
Order 'cap cer 1500pf 50v x7r 0612 - CA0612KRX7R9BB152' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB152-ND.
CAP CER 470PF 50V X7R 0612 - CA0612KRX7R9BB471
Order 'cap cer 470pf 50v x7r 0612 - CA0612KRX7R9BB471' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRX7R9BB471-ND.
CAP CER 10000PF 50V X7R 0612 - CA0612MRX7R9BB103
Order 'cap cer 10000pf 50v x7r 0612 - CA0612MRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612MRX7R9BB103-ND.
CAP CER 470PF 50V X7R 0612 - CA0612MRX7R9BB471
Order 'cap cer 470pf 50v x7r 0612 - CA0612MRX7R9BB471' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612MRX7R9BB471-ND.
CAP CERM 1000PF 50V X7R 20% 0612 - B37872R5102M041
Order 'cap cerm 1000pf 50v x7r 20% 0612 - B37872R5102M041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37872R5102M041-ND.
CAP 4-ARRAY 1000PF 50V X7R 0612 - W3A45C102KAT2A
Order 'cap 4-array 1000pf 50v x7r 0612 - W3A45C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number W3A45C102KAT2A-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0402 - C1005X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1256-1-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0402 - C1005X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1256-2-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0402 - C1005X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1256-6-ND.
CAP CER 1000PF 50V X7R 10% 0603 - C1608X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0603 - C1608X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1308-1-ND.
CAP CER 1000PF 50V X7R 10% 0603 - C1608X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0603 - C1608X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1308-2-ND.
CAP CER 1000PF 50V X7R 10% 0603 - C1608X7R1H102K
Order 'cap cer 1000pf 50v x7r 10% 0603 - C1608X7R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1308-6-ND.
Options for 1000pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRX7R9BB102
Send this link via E-Mail
Help With This Screen
