Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS#TRPBF
IC CTRLR SEQ HOTSWAP DUAL 14SOIC - LTC1645IS#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1645IS#TRPBF-ND |
2500 |
4.23017 |
Extended Price
10575.42 |
| Manufacturer Part Number | LTC1645IS#TRPBF | |||
| Description | IC CTRLR SEQ HOTSWAP DUAL 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1645IS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 12 V |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1645IS#TRPBF LTC1645IS#TRPBF |
LTC1645IS#TRPBF Specification Sheet
IC CTRLR SEQ HOTSWAP DUAL 14SOIC - LTC1645IS#TRPBF (LTC1645IS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS#TRPBFLinear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS#TRPBF
Order 'ic ctrlr seq hotswap dual 14soic - LTC1645IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1645IS#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1.2 V ~ 12 V LTC1645CS
Order 'ic ctrlr seq hotswap dual 14soic - LTC1645CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645CS-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645CS#TR
Order 'ic ctrlr seq hotswap dual 14soic - LTC1645CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645CS#TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645CS#TRPBF
Order 'ic ctrlr seq hotswap dual 14soic - LTC1645CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1645CS#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1.2 V ~ 12 V LTC1645IS
Order 'ic ctrlr seq hotswap dual 14soic - LTC1645IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645IS-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS#TR
Order 'ic ctrlr seq hotswap dual 14soic - LTC1645IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645IS#TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1.2 V ~ 12 V LTC1645CS8
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645CS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645CS8#TR
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645CS8#TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645CS8#TRPBF
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1645CS8#TRPBF-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 1.2 V ~ 12 V LTC1645IS8
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645IS8-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS8#TR
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645IS8#TR-ND.
Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS8#TRPBF
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1645IS8#TRPBF-ND.
Linear Technology 850MHz ~ 2GHz Rf Power Controller Ic LTC1757A-2EMS
Order 'ic ctrlr rf power dual 10msop - LTC1757A-2EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1757A-2EMS-ND.
Linear Technology 850MHz ~ 2GHz Rf Power Controller Ic LTC1757A-2EMS#PBF
Order 'ic ctrlr rf power dual 10msop - LTC1757A-2EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1757A-2EMS#PBF-ND.
Linear Technology 850MHz ~ 2GHz Rf Power Controller Ic LTC1757A-2EMS#TR
Order 'ic ctrlr rf power dual 10msop - LTC1757A-2EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1757A-2EMS#TR-ND.
Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 1.2 V ~ 12 V LTC1645IS#TRPBF
Send this link via E-Mail
Help With This Screen
