22pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRNP09BN220
CAP CER 22PF 50V NP0 0612 - CA0612KRNP09BN220 - Capacitors
| Digi-Key Part Number | CA0612KRNP09BN220-ND |
4000 |
.04300 |
Extended Price
172.00 |
| Manufacturer Part Number | CA0612KRNP09BN220 | |||
| Description | CAP CER 22PF 50V NP0 0612 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA0612KRNP09BN220 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0612 (1632 metric) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | C0G, NP0 |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 4 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA0612KRNP09BN220 CA0612KRNP09BN220 |
CA0612KRNP09BN220 Specification Sheet
CAP CER 22PF 50V NP0 0612 - CA0612KRNP09BN220 (CA0612KRNP09BN220-ND) - Capacitors
Related parts 22pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRNP09BN22022pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRNP09BN220
Order 'cap cer 22pf 50v np0 0612 - CA0612KRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRNP09BN220-ND.
22pF Array Capacitor Yageo 0508 (1220 metric) 50V CA0508KRNP09BN220
Order 'cap cer 22pf 50v np0 0508 - CA0508KRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0508KRNP09BN220-ND.
22pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612JRNP09BN220
Order 'cap cer 22pf 50v np0 0612 - CA0612JRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612JRNP09BN220-ND.
22pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRNPO9BN220B
Order 'cap cer 22pf 50v np0 0612 - CA0612KRNPO9BN220B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRNPO9BN220B-ND.
22pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 50V CC0603JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0603 - CC0603JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1062-1-ND.
22pF Ceramic Capacitor Yageo 0603 (1608 metric) 50V CC0603JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0603 - CC0603JRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1062-2-ND.
22pF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 50V CC0603JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0603 - CC0603JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1062-6-ND.
22pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0805 - CC0805JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1103-1-ND.
22pF Ceramic Capacitor Yageo 0805 (2012 metric) 50V CC0805JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0805 - CC0805JRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1103-2-ND.
22pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0805 - CC0805JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1103-6-ND.
2.2pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1146-1-ND.
2.2pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-2-ND.
2.2pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1146-6-ND.
22pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN220
Order 'cap ceramic 22pf 50v np0 1206 - CC1206JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1154-1-ND.
22pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN220
Order 'cap ceramic 22pf 50v np0 1206 - CC1206JRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1154-2-ND.
Options for 22pF Array Capacitor Yageo 0612 (1632 metric) 50V CA0612KRNP09BN220
Send this link via E-Mail
Help With This Screen
