Keywords:





IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN - Integrated Circuits (ICs)

Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 2.97 V ~ 16.5 V LTC1642IGN

Digi-Key Part Number LTC1642IGN-ND
Price Break
600
Unit Price
4.49998
Extended Price
2699.99
Manufacturer Part NumberLTC1642IGN
DescriptionIC CONTROLLER HOTSWAP ADJ 16SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 2.97 V ~ 16.5 V LTC1642IGN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 2.97 V ~ 16.5 V LTC1642IGN
Technical/Catalog InformationLTC1642IGN
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose, Infiniband™
TypeHot-Swap Controller
Package / Case16-SSOP
PackagingTube
Current Limit-
Internal Switch(s)No
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.97 V ~ 16.5 V
Drawing Number161; 05-08-1641; GN; 16. 28
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1642IGN
LTC1642IGN

LTC1642IGN Specification Sheet

Image of IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN

IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN (LTC1642IGN-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 2.97 V ~ 16.5 V LTC1642IGN
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN
 Order 'ic controller hotswap adj 16ssop - LTC1642IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1642IGN-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642CGN
 Order 'ic controller hotswap adj 16ssop - LTC1642CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1642CGN-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642CGN#PBF
 Order 'ic controller hotswap adj 16ssop - LTC1642CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642CGN#PBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642CGN#TR
 Order 'ic controller hotswap adj 16ssop - LTC1642CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1642CGN#TR-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642CGN#TRPBF
 Order 'ic controller hotswap adj 16ssop - LTC1642CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642CGN#TRPBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN#PBF
 Order 'ic controller hotswap adj 16ssop - LTC1642IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642IGN#PBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN#TR
 Order 'ic controller hotswap adj 16ssop - LTC1642IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1642IGN#TR-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN#TRPBF
 Order 'ic controller hotswap adj 16ssop - LTC1642IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642IGN#TRPBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642ACGN#PBF
 Order 'ic controller hotswap adj 16ssop - LTC1642ACGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642ACGN#PBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642ACGN#TRPBF
 Order 'ic controller hotswap adj 16ssop - LTC1642ACGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642ACGN#TRPBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642AIGN#PBF
 Order 'ic controller hotswap adj 16ssop - LTC1642AIGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642AIGN#PBF-ND.
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642AIGN#TRPBF
 Order 'ic controller hotswap adj 16ssop - LTC1642AIGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1642AIGN#TRPBF-ND.
IC CONTROLLER HOTSWAP ADJ 24SSOP - LTC1421CG#TR
 Order 'ic controller hotswap adj 24ssop - LTC1421CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1421CG#TR-ND.
IC CONTROLLER HOTSWAP ADJ 24SOIC - LTC1421CSW#TR
 Order 'ic controller hotswap adj 24soic - LTC1421CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1421CSW#TR-ND.
IC CONTROLLER HOTSWAP ADJ 24SSOP - LTC1421IG#TR
 Order 'ic controller hotswap adj 24ssop - LTC1421IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1421IG#TR-ND.

Options for Linear Technology Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 2.97 V ~ 16.5 V LTC1642IGN
Send this link via E-Mail
Help With This Screen

IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642CGN#TRPBF Next: IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN#PBF
IC CONTROLLER HOTSWAP ADJ 16SSOP - LTC1642IGN