Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10PF 50V NP0 0508 - CA0508KRNP09BN100

Digi-Key Part Number CA0508KRNP09BN100-ND
Price Break
4000
Unit Price
.05700
Extended Price
228.00
Manufacturer Part NumberCA0508KRNP09BN100
DescriptionCAP CER 10PF 50V NP0 0508
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCA0508KRNP09BN100
VendorYageo
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0508 (1220)
Capacitance10.000 pF [Typ]
TypeIsolated
Voltage50.000 VDC [Max]
Temperature CharacteristicsC0G (NP0), COG (NPO)
Length2.000 mm [Typ]
Width1.250 mm [Typ]
Height0.600 mm [Max]
Capacitor TypeGeneral Purpose MLCC
Manufacturer Size Code0508 (1220)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA0508KRNP09BN100
CA0508KRNP09BN100


Image of CAP CER 10PF 50V NP0 0508 - CA0508KRNP09BN100

CAP CER 10PF 50V NP0 0508 - CA0508KRNP09BN100 (CA0508KRNP09BN100-ND)

Related parts:
CAP CER 10PF 50V NP0 0508 - CA0508KRNP09BN100
 Order 'cap cer 10pf 50v np0 0508 - CA0508KRNP09BN100' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0508KRNP09BN100-ND.
CAP CER 220PF 50V NP0 0508 - CA0508JRNP09BN221
 Order 'cap cer 220pf 50v np0 0508 - CA0508JRNP09BN221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0508JRNP09BN221-ND.
CAP CER 22PF 50V NP0 0508 - CA0508KRNP09BN220
 Order 'cap cer 22pf 50v np0 0508 - CA0508KRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0508KRNP09BN220-ND.
CAP CER 10PF 50V NP0 0402 - CC0402JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0402 - CC0402JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1264-1-ND.
CAP CER 10PF 50V NP0 0402 - CC0402JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0402 - CC0402JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1264-2-ND.
CAP CER 10PF 50V NP0 0402 - CC0402JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0402 - CC0402JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1264-6-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0603 - CC0603JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1276-1-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0603 - CC0603JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1276-2-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0603 - CC0603JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1276-6-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0805 - CC0805JRNP09BN100B' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1295-1-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0805 - CC0805JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1295-2-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order 'cap cer 10pf 50v np0 0805 - CC0805JRNP09BN100B' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1295-6-ND.
CAP CER 10PF 50V NP0 1206 - CC1206JRNP09BN100B
 Order 'cap cer 10pf 50v np0 1206 - CC1206JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1319-1-ND.
CAP CER 10PF 50V NP0 1206 - CC1206JRNP09BN100B
 Order 'cap cer 10pf 50v np0 1206 - CC1206JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1319-2-ND.
CAP CER 10PF 50V NP0 1206 - CC1206JRNP09BN100B
 Order 'cap cer 10pf 50v np0 1206 - CC1206JRNP09BN100B' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1319-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10PF 50V NP0 0504 - 05045A100KAT1A Next: CAP CER 10PF 50V NP0 0603 - 06035A100BAT2A