IC CTRLR HOTSWAP POSVOLT 16SSOP - LT4254CGN
| Digi-Key Part Number | LT4254CGN-ND |
1 25 100 |
3.88000 2.57320 2.10000 |
Extended Price
3.88 64.33 210.00 |
| Manufacturer Part Number | LT4254CGN | |||
| Description | IC CTRLR HOTSWAP POSVOLT 16SSOP | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT4254CGN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Hot Board Insertion Controller |
| Number of Outputs | 1 |
| Voltage - Input | 10.8 ~ 36V |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Current Limit | 80mA |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT4254CGN LT4254CGN |
LT4254CGN Specification Sheet
IC CTRLR HOTSWAP POSVOLT 16SSOP - LT4254CGN (LT4254CGN-ND)
Related parts:IC CTRLR HOTSWAP POSVOLT 16SSOP - LT4254CGN
Order 'ic ctrlr hotswap posvolt 16ssop - LT4254CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT4254CGN-ND.
IC CTRLR HOTSWAP POSVOLT 16SSOP - LT4254CGN#PBF
Order 'ic ctrlr hotswap posvolt 16ssop - LT4254CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT4254CGN#PBF-ND.
IC CTRLR HOTSWAP POSVOLT 16SSOP - LT4254CGN#TRPBF
Order 'ic ctrlr hotswap posvolt 16ssop - LT4254CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT4254CGN#TRPBF-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221CGN
Order 'ic ctrlr hotswap dual 16ssop - LTC4221CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221CGN-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221CGN#PBF
Order 'ic ctrlr hotswap dual 16ssop - LTC4221CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221CGN#PBF-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221CGN#TR
Order 'ic ctrlr hotswap dual 16ssop - LTC4221CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221CGN#TR-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221CGN#TRPBF
Order 'ic ctrlr hotswap dual 16ssop - LTC4221CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221CGN#TRPBF-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221IGN
Order 'ic ctrlr hotswap dual 16ssop - LTC4221IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221IGN-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221IGN#PBF
Order 'ic ctrlr hotswap dual 16ssop - LTC4221IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221IGN#PBF-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221IGN#TR
Order 'ic ctrlr hotswap dual 16ssop - LTC4221IGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221IGN#TR-ND.
IC CTRLR HOTSWAP DUAL 16SSOP - LTC4221IGN#TRPBF
Order 'ic ctrlr hotswap dual 16ssop - LTC4221IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4221IGN#TRPBF-ND.
IC CTRLR HOTSWAP PCI BUS 16SSOP - LTC1643AHCGN
Order 'ic ctrlr hotswap pci bus 16ssop - LTC1643AHCGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1643AHCGN-ND.
IC CTRLR HOTSWAP PCI BUS 16SSOP - LTC1643AHCGN#PBF
Order 'ic ctrlr hotswap pci bus 16ssop - LTC1643AHCGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1643AHCGN#PBF-ND.
IC CTRLR HOTSWAP PCI BUS 16SSOP - LTC1643AHCGN#TR
Order 'ic ctrlr hotswap pci bus 16ssop - LTC1643AHCGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1643AHCGN#TR-ND.
IC CTRLR HOTSWAP PCI BUS 16SSOP - LTC1643AHCGN#TRPBF
Order 'ic ctrlr hotswap pci bus 16ssop - LTC1643AHCGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1643AHCGN#TRPBF-ND.
Send this link via E-Mail
Help With This Screen