Keywords:





CAP ARRAY 47PF 50V C0G 10% 0612 - B37871R5470K041 - Capacitors

47pF Array Capacitor EPCOS Inc 0612 (1632 metric) 50V B37871R5470K041

Digi-Key Part Number B37871R5470K041-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberB37871R5470K041
DescriptionCAP ARRAY 47PF 50V C0G 10% 0612
Quantity Available Non-Stock
All prices are in USD

Purchase 47pF Array Capacitor EPCOS Inc 0612 (1632 metric) 50V B37871R5470K041
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 47pF Array Capacitor EPCOS Inc 0612 (1632 metric) 50V B37871R5470K041
Technical/Catalog InformationB37871R5470K041
VendorEPCOS Inc
CategoryCapacitors
Capacitance47pF
Voltage - Rated 50V
Tolerance±10%
Package / Case0612 (1632 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientC0G, NP0
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors4
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37871R5470K041
B37871R5470K041

B37871R5470K041 Specification Sheet

Image of CAP ARRAY 47PF 50V C0G 10% 0612 - B37871R5470K041

CAP ARRAY 47PF 50V C0G 10% 0612 - B37871R5470K041 (B37871R5470K041-ND) - Capacitors

Related parts 47pF Array Capacitor EPCOS Inc 0612 (1632 metric) 50V B37871R5470K041
CAP ARRAY 47PF 50V C0G 10% 0612 - B37871R5470K041
 Order 'cap array 47pf 50v c0g 10% 0612 - B37871R5470K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871R5470K041-ND.
CAP ARRAY 10PF 50V C0G 10% 0612 - B37871R5100K043
 Order 'cap array 10pf 50v c0g 10% 0612 - B37871R5100K043' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871R5100K043-ND.
CAP ARRAY 470PF 50V C0G 10% 0612 - B37871R5471K041
 Order 'cap array 470pf 50v c0g 10% 0612 - B37871R5471K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871R5471K041-ND.
CAP ARRAY 47PF 50V C0G 10% 0508 - B37940R5470K041
 Order 'cap array 47pf 50v c0g 10% 0508 - B37940R5470K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5470K041-ND.
CAP ARRAY 10PF 50V C0G 10% 0508 - B37940R5100K041
 Order 'cap array 10pf 50v c0g 10% 0508 - B37940R5100K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5100K041-ND.
CAP ARRAY 100PF 50V C0G 10% 0508 - B37940R5101K041
 Order 'cap array 100pf 50v c0g 10% 0508 - B37940R5101K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5101K041-ND.
CAP ARRAY 15PF 50V C0G 10% 0508 - B37940R5150K041
 Order 'cap array 15pf 50v c0g 10% 0508 - B37940R5150K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5150K041-ND.
CAP ARRAY 220PF 50V C0G 10% 0508 - B37940R5221K041
 Order 'cap array 220pf 50v c0g 10% 0508 - B37940R5221K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5221K041-ND.
CAP ARRAY 33PF 50V C0G 10% 0508 - B37940R5330K041
 Order 'cap array 33pf 50v c0g 10% 0508 - B37940R5330K041' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37940R5330K041-ND.
CAP CERM 47PF 50V C0G 5% 1206 - B37871K5470J060
 Order 'cap cerm 47pf 50v c0g 5% 1206 - B37871K5470J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5470J060-ND.
CAP CERM 47PF 50V C0G 5% 1206 - B37871K5470J070
 Order 'cap cerm 47pf 50v c0g 5% 1206 - B37871K5470J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37871K5470J070-ND.
CAP CERM 4.7PF 50V C0G 0402 - B37920K5040C760
 Order 'cap cerm 4.7pf 50v c0g 0402 - B37920K5040C760' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37920K5040C760-ND.
CAP CERM 47PF 50V C0G 5% 0402 - B37920K5470J060
 Order 'cap cerm 47pf 50v c0g 5% 0402 - B37920K5470J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37920K5470J060-ND.
CAP CERM 47PF 50V C0G 5% 0603 - B37930K5470J060
 Order 'cap cerm 47pf 50v c0g 5% 0603 - B37930K5470J060' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5470J060-ND.
CAP CERM 47PF 50V C0G 5% 0603 - B37930K5470J070
 Order 'cap cerm 47pf 50v c0g 5% 0603 - B37930K5470J070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37930K5470J070-ND.

Options for 47pF Array Capacitor EPCOS Inc 0612 (1632 metric) 50V B37871R5470K041
Send this link via E-Mail
Help With This Screen

CAP ARRAY 47PF 50V C0G 10% 0612 - B37871R5470K041
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ARRAY 47PF 50V C0G 10% 0508 - B37940R5470K041 Next: CAP ARRAY 47PF 50V NP0 0504 - ECJ-UVC1H470K
CAP ARRAY 47PF 50V C0G 10% 0612 - B37871R5470K041