Keywords:





0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T

CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T

Digi-Key Part Number 587-1047-2-ND
Price Break
4000
12000
28000
52000
100000
Unit Price
.08500
.06600
.06300
.05900
.05600
Extended Price
340.00
792.00
1764.00
3068.00
5600.00
Manufacturer Part NumberL4K212BJ224KD-T
DescriptionCAP ARRAY .22UF 10V X5R 0805
Quantity Available 8000
All prices are in USD

Purchase 0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T
Technical/Catalog InformationL4K212BJ224KD-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated 10V
Tolerance±10%
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors4
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L4K212BJ224KD T
L4K212BJ224KDT
587 1047 2 ND
58710472ND
587-1047-2

L4K212BJ224KD-T Specification Sheet

Image of CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T

CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T (587-1047-2-ND)

Related parts 0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T
0.22µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L4K212BJ224KD-T
 Order 'cap array .22uf 10v x5r 0805 - L4K212BJ224KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1047-1-ND.
0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T
 Order 'cap array .22uf 10v x5r 0805 - L4K212BJ224KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1047-2-ND.
0.22µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L4K212BJ224KD-T
 Order 'cap array .22uf 10v x5r 0805 - L4K212BJ224KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1047-6-ND.
0.22µF Array Capacitor Taiyo Yuden (VA) 0504 (1210 metric) 10V L2K110BJ224KB-T
 Order 'cap array .22uf 10v x5r 0504 - L2K110BJ224KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1037-1-ND.
0.22µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ224KB-T
 Order 'cap array .22uf 10v x5r 0504 - L2K110BJ224KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1037-2-ND.
0.47µF Array Capacitor Taiyo Yuden (VA) 0504 (1210 metric) 10V L2K110BJ474KA-T
 Order 'cap array .47uf 10v x5r 0504 - L2K110BJ474KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1038-1-ND.
0.47µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ474KA-T
 Order 'cap array .47uf 10v x5r 0504 - L2K110BJ474KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1038-2-ND.
1.0µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L2K212BJ105KD-T
 Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1043-1-ND.
1.0µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L2K212BJ105KD-T
 Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1043-2-ND.
0.47µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L4K212BJ474KD-T
 Order 'cap array .47uf 10v x5r 0805 - L4K212BJ474KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1048-1-ND.
0.47µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ474KD-T
 Order 'cap array .47uf 10v x5r 0805 - L4K212BJ474KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1048-2-ND.
1.0µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V EDK107BJ105KA-T
 Order 'cap array 1.0uf 10v x5r 0504 - EDK107BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EDK107BJ105KA-T-ND.
1.0µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V J2K212BJ105MD-T
 Order 'cap array 1.0uf 10v x5r 0805 - J2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number J2K212BJ105MD-T-ND.
1.0µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L2K212BJ105MD-T
 Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number L2K212BJ105MD-T-ND.
0.1µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ104MD-T
 Order 'cap array .10uf 10v x5r 0805 - L4K212BJ104MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number L4K212BJ104MD-T-ND.

Options for 0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T
Send this link via E-Mail
Help With This Screen

CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T Next: CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T
CAP ARRAY .22UF 10V X5R 0805 - L4K212BJ224KD-T