CAP ARRAY .10UF 16V X5R 0805 - E4K212B7104KD-T - Capacitors
| Digi-Key Part Number | 587-1046-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | E4K212B7104KD-T | |||
| Description | CAP ARRAY .10UF 16V X5R 0805 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E4K212B7104KD-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 4 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E4K212B7104KD T E4K212B7104KDT 587 1046 2 ND 58710462ND 587-1046-2 |
E4K212B7104KD-T Specification Sheet
CAP ARRAY .10UF 16V X5R 0805 - E4K212B7104KD-T (587-1046-2-ND) - Capacitors
Related parts Capacitors :CAP ARRAY .10UF 16V X5R 0805 - E4K212B7104KD-T
Order 'cap array .10uf 16v x5r 0805 - E4K212B7104KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1046-1-ND.
CAP ARRAY .10UF 16V X5R 0805 - E4K212B7104KD-T
Order 'cap array .10uf 16v x5r 0805 - E4K212B7104KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1046-2-ND.
CAP ARRAY .10UF 16V X5R 0805 - E4K212B7104KD-T
Order 'cap array .10uf 16v x5r 0805 - E4K212B7104KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1046-6-ND.
CAP ARRAY 1.0UF 16V X5R 0805 - E2K212BJ105KD-T
Order 'cap array 1.0uf 16v x5r 0805 - E2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1042-1-ND.
CAP ARRAY 1.0UF 16V X5R 0805 - E2K212BJ105KD-T
Order 'cap array 1.0uf 16v x5r 0805 - E2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1042-2-ND.
CAP ARRAY 1.0UF 16V X5R 1206 - E4K316BJ105KF-T
Order 'cap array 1.0uf 16v x5r 1206 - E4K316BJ105KF-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1050-1-ND.
CAP ARRAY 1.0UF 16V X5R 1206 - E4K316BJ105KF-T
Order 'cap array 1.0uf 16v x5r 1206 - E4K316BJ105KF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1050-2-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1036-1-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1036-2-ND.
CAP ARRAY 1.0UF 6.3V X5R 0504 - J2K110BJ105KA-T
Order 'cap array 1.0uf 6.3v x5r 0504 - J2K110BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1039-1-ND.
CAP ARRAY 1.0UF 6.3V X5R 0504 - J2K110BJ105KA-T
Order 'cap array 1.0uf 6.3v x5r 0504 - J2K110BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1039-2-ND.
CAP ARRAY 1.0UF 25V X5R 0805 - T2K212BJ105KD-T
Order 'cap array 1.0uf 25v x5r 0805 - T2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1041-1-ND.
CAP ARRAY 1.0UF 25V X5R 0805 - T2K212BJ105KD-T
Order 'cap array 1.0uf 25v x5r 0805 - T2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1041-2-ND.
CAP ARRAY 1.0UF 10V X5R 0805 - L2K212BJ105KD-T
Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1043-1-ND.
CAP ARRAY 1.0UF 10V X5R 0805 - L2K212BJ105KD-T
Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1043-2-ND.
Send this link via E-Mail
Help With This Screen
