IC 3V-8V PWR MANAGER 16-SOIC - UCC3919D - Integrated Circuits (ICs)
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 8 V UCC3919D
| Digi-Key Part Number | 296-2339-5-ND |
1 25 100 250 500 1000 5000 |
5.10000 4.08000 3.44250 3.31500 3.23850 3.18750 3.11100 |
Extended Price
5.10 102.00 344.25 828.75 1619.25 3187.50 15555.00 |
| Manufacturer Part Number | UCC3919D | |||
| Description | IC 3V-8V PWR MANAGER 16-SOIC | |||
| Quantity Available | 710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3919D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 3 V ~ 8 V |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3919D UCC3919D 296 2339 5 ND 29623395ND 296-2339-5 |
UCC3919D Specification Sheet
IC 3V-8V PWR MANAGER 16-SOIC - UCC3919D (296-2339-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 8 V UCC3919DIC 3V-8V PWR MANAGER 16-SOIC - UCC3919D
Order 'ic 3v-8v pwr manager 16-soic - UCC3919D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2339-5-ND.
IC 3V-8V PWR MANAGER 16-SOIC - UCC2919D
Order 'ic 3v-8v pwr manager 16-soic - UCC2919D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2331-5-ND.
IC 3V-8V PWR MANAGER 16-SOIC - UCC3919DG4
Order 'ic 3v-8v pwr manager 16-soic - UCC3919DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3919DG4-ND.
IC 3V-8V PWR MANAGER 16-SOIC - UCC3919DTR
Order 'ic 3v-8v pwr manager 16-soic - UCC3919DTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3919DTR-ND.
IC 3V-8V PWR MANAGER 16-SOIC - UCC3919DTRG4
Order 'ic 3v-8v pwr manager 16-soic - UCC3919DTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3919DTRG4-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC2915DP
Order 'ic 15v prog pwr manager 16-soic - UCC2915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2329-5-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DP
Order 'ic 15v prog pwr manager 16-soic - UCC3915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2336-5-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DPG4
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPG4-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DPTR
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTR-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DPTRG4
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTRG4-ND.
IC LEAD-ACID BATT CHARGR 16-SOIC - UC2906DW
Order 'ic lead-acid batt chargr 16-soic - UC2906DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2228-5-ND.
IC LEAD-ACID BATT CHARGR 16-SOIC - UC3906DW
Order 'ic lead-acid batt chargr 16-soic - UC3906DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2230-5-ND.
IC LEAD ACID FAST CHARGE 16-SOIC - BQ2031SN-A5
Order 'ic lead acid fast charge 16-soic - BQ2031SN-A5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9350-5-ND.
IC LITH-ION FAST CHARGE 16-SOIC - BQ2054SN
Order 'ic lith-ion fast charge 16-soic - BQ2054SN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9357-5-ND.
IC LITH-ION FAST CHARGER 16-SOIC - BQ2954SN
Order 'ic lith-ion fast charger 16-soic - BQ2954SN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9388-5-ND.
Options for Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 8 V UCC3919D
Send this link via E-Mail
Help With This Screen
