Keywords:





Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC2917D

IC + FLOATING PWR MGR 16-SOIC - UCC2917D - Integrated Circuits (ICs)

Digi-Key Part Number 296-2330-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
5.40000
4.32000
3.36000
3.19200
3.12000
3.06000
3.00000
Extended Price
5.40
108.00
336.00
798.00
1560.00
3060.00
15000.00
Manufacturer Part NumberUCC2917D
DescriptionIC + FLOATING PWR MGR 16-SOIC
Quantity Available 694
All prices are in USD

Purchase Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC2917D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC2917D
Technical/Catalog InformationUCC2917D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
TypeHot-Swap Switch
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Current LimitAdjustable
Internal Switch(s)Yes
Operating Temperature-40°C ~ 85°C
Voltage - Supply15 V ~ 9999 V
Drawing Number296; 4040047-5; D; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UCC2917D
UCC2917D
296 2330 5 ND
29623305ND
296-2330-5

UCC2917D Specification Sheet

Image of IC + FLOATING PWR MGR 16-SOIC - UCC2917D

IC + FLOATING PWR MGR 16-SOIC - UCC2917D (296-2330-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC2917D
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC2917D
 Order 'ic + floating pwr mgr 16-soic - UCC2917D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2330-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC3917D
 Order 'ic + floating pwr mgr 16-soic - UCC3917D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2337-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC3917DG4
 Order 'ic + floating pwr mgr 16-soic - UCC3917DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3917DG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 15 V ~ 9999 V UCC3917DTR
 Order 'ic + floating pwr mgr 16-soic - UCC3917DTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3917DTR-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 15 V ~ 9999 V UCC3917DTRG4
 Order 'ic + floating pwr mgr 16-soic - UCC3917DTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3917DTRG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 3 V ~ 8 V UCC2912DP
 Order 'ic prog hot swap pwr mgr 16-soic - UCC2912DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16715-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 16-SOIC (3.9mm Width) UCC3958DP-1
 Order 'ic l-i protector circuit 16-soic - UCC3958DP-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2238-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2707DW
 Order 'ic dual chan pwr driver 16-soic - UC2707DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2486-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC3707DW
 Order 'ic dual ch pwr driver 16-soic - UC3707DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2513-5-ND.
Texas Instruments Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 300mA 8 V ~ 65 V UC37132D
 Order 'ic high/low side pwr-sw 16-soic - UC37132D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11249-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 5 V ~ 35 V UC2708DW
 Order 'ic dual non-inv pwr drvr 16-soic - UC2708DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2487-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 5 V ~ 35 V UC3708DW
 Order 'ic dual non-inv pwr drvr 16-soic - UC3708DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2514-5-ND.
Texas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Cut Tape (CT) Adjustable 7 V ~ 15 V UCC39151DPTR
 Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-1-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC39151DPTR
 Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11994-2-ND.
Texas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Digi-Reel® Adjustable 7 V ~ 15 V UCC39151DPTR
 Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-6-ND.

Options for Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 15 V ~ 9999 V UCC2917D
Send this link via E-Mail
Help With This Screen

IC + FLOATING PWR MGR 16-SOIC - UCC2917D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC "I"-MODE PWM CNTRLR 14-SOIC - TL2844DR Next: IC + FLOATING PWR MGR 16-SOIC - UCC3917D
IC + FLOATING PWR MGR 16-SOIC - UCC2917D