Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC2915DP
IC 15V PROG PWR MANAGER 16-SOIC - UCC2915DP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2329-5-ND |
1 25 100 250 500 1000 5000 |
9.10000 7.28000 6.14250 5.91500 5.77850 5.68750 5.55100 |
Extended Price
9.10 182.00 614.25 1478.75 2889.25 5687.50 27755.00 |
| Manufacturer Part Number | UCC2915DP | |||
| Description | IC 15V PROG PWR MANAGER 16-SOIC | |||
| Quantity Available | 255 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC2915DP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Switch |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 7 V ~ 15 V |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC2915DP UCC2915DP 296 2329 5 ND 29623295ND 296-2329-5 |
UCC2915DP Specification Sheet
IC 15V PROG PWR MANAGER 16-SOIC - UCC2915DP (296-2329-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC2915DPTexas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC2915DP
Order 'ic 15v prog pwr manager 16-soic - UCC2915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2329-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC3915DP
Order 'ic 15v prog pwr manager 16-soic - UCC3915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2336-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC3915DPG4
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC3915DPTR
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTR-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC3915DPTRG4
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTRG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 8 V UCC2919D
Order 'ic 3v-8v pwr manager 16-soic - UCC2919D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2331-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 8 V UCC3919D
Order 'ic 3v-8v pwr manager 16-soic - UCC3919D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2339-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC2915DPG4
Order 'ic 15v prog pwr manager 16soic - UCC2915DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2915DPG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC2915DPTR
Order 'ic 15v prog pwr manager 16soic - UCC2915DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2915DPTR-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC2915DPTRG4
Order 'ic 15v prog pwr manager 16soic - UCC2915DPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2915DPTRG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 8 V UCC3919DG4
Order 'ic 3v-8v pwr manager 16-soic - UCC3919DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3919DG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 3 V ~ 8 V UCC3919DTR
Order 'ic 3v-8v pwr manager 16-soic - UCC3919DTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3919DTR-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 3 V ~ 8 V UCC3919DTRG4
Order 'ic 3v-8v pwr manager 16-soic - UCC3919DTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3919DTRG4-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Lead-Acid Tube 4.2 V ~ 40 V UC2906DW
Order 'ic lead-acid batt chargr 16-soic - UC2906DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2228-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Lead-Acid Tube 4.2 V ~ 40 V UC3906DW
Order 'ic lead-acid batt chargr 16-soic - UC3906DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2230-5-ND.
Options for Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC2915DP
Send this link via E-Mail
Help With This Screen
