IC PWR MGR HOT SWAP 24-TSSOP - TPS2345PW
| Digi-Key Part Number | 296-12714-5-ND |
1 25 100 250 500 1000 5000 |
8.70000 6.96000 5.87250 5.65500 5.52450 5.43750 5.30700 |
Extended Price
8.70 174.00 587.25 1413.75 2762.25 5437.50 26535.00 |
| Manufacturer Part Number | TPS2345PW | |||
| Description | IC PWR MGR HOT SWAP 24-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2345PW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCI Controller |
| Number of Outputs | 4 |
| Voltage - Input | -12V, 3.3V, 5V, 12V |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Current Limit | Adjustable |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2345PW TPS2345PW 296 12714 5 ND 296127145ND 296-12714-5 |
TPS2345PW Specification Sheet
IC PWR MGR HOT SWAP 24-TSSOP - TPS2345PW (296-12714-5-ND)
Related parts:IC PWR MGR HOT SWAP 24-TSSOP - TPS2345PW
Order 'ic pwr mgr hot swap 24-tssop - TPS2345PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12714-5-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.0BTS TR
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.0BTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.0BTS TR-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.0YTS TR
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.0YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.0YTS TR-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.6BTS
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.6BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.6BTS-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.6BTS TR
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.6BTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.6BTS TR-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.6YTS
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.6YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.6YTS-ND.
IC CTRLR PCI HOT SWAP 24-TSSOP - MIC2580A-1.6YTS TR
Order 'ic ctrlr pci hot swap 24-tssop - MIC2580A-1.6YTS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2580A-1.6YTS TR-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-1-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11994-2-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-6-ND.
IC PWR MGR HOTSWP 3-8V 16-TSSOP - UCC2919PW
Order 'ic pwr mgr hotswp 3-8v 16-tssop - UCC2919PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12251-5-ND.
IC 15V PROG HOT SWAP MGR24-HTSSO - UCC39151PWPTR
Order 'ic 15v prog hot swap mgr24-htsso - UCC39151PWPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11995-1-ND.
IC 15V PROG HOT SWAP MGR24-HTSSO - UCC39151PWPTR
Order 'ic 15v prog hot swap mgr24-htsso - UCC39151PWPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11995-2-ND.
IC 15V PROG HOT SWAP MGR24-HTSSO - UCC39151PWPTR
Order 'ic 15v prog hot swap mgr24-htsso - UCC39151PWPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11995-6-ND.
IC PWR MGR 5-35V HOTSWP 18-SOIC - UC2914DW
Order 'ic pwr mgr 5-35v hotswp 18-soic - UC2914DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12245-5-ND.
Send this link via E-Mail
Help With This Screen