Keywords:





IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR - Integrated Circuits (ICs)

Digi-Key Part Number 296-11994-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberUCC39151DPTR
DescriptionIC 15V PROG HOT SWAP MGR 16-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUCC39151DPTR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
TypeHot-Swap Switch
Package / Case16-SOIC
PackagingTape & Reel (TR)
Current LimitAdjustable
Internal Switch(s)Yes
Operating Temperature0°C ~ 70°C
Voltage - Supply7 V ~ 15 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UCC39151DPTR
UCC39151DPTR
296 11994 2 ND
296119942ND
296-11994-2

UCC39151DPTR Specification Sheet

Image of IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR

IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR (296-11994-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
 Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-1-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
 Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11994-2-ND.
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
 Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-6-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2320ID
 Order 'ic hot swap controller 16-soic - TPS2320ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6766-5-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2321ID
 Order 'ic hot swap controller 16-soic - TPS2321ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6767-5-ND.
IC HOT SWAP CONTROLLER 16-SOIC - TPS2321IDG4
 Order 'ic hot swap controller 16-soic - TPS2321IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2321IDG4-ND.
IC PROG HOT SWAP PWR MGR 16-SOIC - UCC2912DP
 Order 'ic prog hot swap pwr mgr 16-soic - UCC2912DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16715-5-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC2915DP
 Order 'ic 15v prog pwr manager 16-soic - UCC2915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2329-5-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DP
 Order 'ic 15v prog pwr manager 16-soic - UCC3915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2336-5-ND.
IC PROG HOT SWAP PWR MGR 16SOIC - UCC2912DPG4
 Order 'ic prog hot swap pwr mgr 16soic - UCC2912DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2912DPG4-ND.
IC PROG HOT SWAP PWR MGR 16SOIC - UCC2912DPR
 Order 'ic prog hot swap pwr mgr 16soic - UCC2912DPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2912DPR-ND.
IC PROG HOT SWAP PWR MGR 16SOIC - UCC2912DPRG4
 Order 'ic prog hot swap pwr mgr 16soic - UCC2912DPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2912DPRG4-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DPG4
 Order 'ic 15v prog pwr manager 16-soic - UCC3915DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPG4-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DPTR
 Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTR-ND.
IC 15V PROG PWR MANAGER 16-SOIC - UCC3915DPTRG4
 Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTRG4-ND.

Send this link via E-Mail
Help With This Screen

IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR Next: IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR