Texas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Cut Tape (CT) Adjustable 7 V ~ 15 V UCC39151DPTR
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR
| Digi-Key Part Number | 296-11994-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UCC39151DPTR | |||
| Description | IC 15V PROG HOT SWAP MGR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC39151DPTR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Switch |
| Package / Case | 16-SOIC |
| Packaging | Cut Tape (CT) |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 7 V ~ 15 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC39151DPTR UCC39151DPTR 296 11994 1 ND 296119941ND 296-11994-1 |
UCC39151DPTR Specification Sheet
IC 15V PROG HOT SWAP MGR 16-SOIC - UCC39151DPTR (296-11994-1-ND)
Related parts Texas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Cut Tape (CT) Adjustable 7 V ~ 15 V UCC39151DPTRTexas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Cut Tape (CT) Adjustable 7 V ~ 15 V UCC39151DPTR
Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-1-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC39151DPTR
Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11994-2-ND.
Texas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Digi-Reel® Adjustable 7 V ~ 15 V UCC39151DPTR
Order 'ic 15v prog hot swap mgr 16-soic - UCC39151DPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11994-6-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2320ID
Order 'ic hot swap controller 16-soic - TPS2320ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6766-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2321ID
Order 'ic hot swap controller 16-soic - TPS2321ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6767-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2321IDG4
Order 'ic hot swap controller 16-soic - TPS2321IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2321IDG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 3 V ~ 8 V UCC2912DP
Order 'ic prog hot swap pwr mgr 16-soic - UCC2912DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16715-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC2915DP
Order 'ic 15v prog pwr manager 16-soic - UCC2915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2329-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC3915DP
Order 'ic 15v prog pwr manager 16-soic - UCC3915DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2336-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 3 V ~ 8 V UCC2912DPG4
Order 'ic prog hot swap pwr mgr 16soic - UCC2912DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2912DPG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 3 V ~ 8 V UCC2912DPR
Order 'ic prog hot swap pwr mgr 16soic - UCC2912DPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2912DPR-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 3 V ~ 8 V UCC2912DPRG4
Order 'ic prog hot swap pwr mgr 16soic - UCC2912DPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2912DPRG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tube Adjustable 7 V ~ 15 V UCC3915DPG4
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC3915DPTR
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTR-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Switch Tape & Reel (TR) Adjustable 7 V ~ 15 V UCC3915DPTRG4
Order 'ic 15v prog pwr manager 16-soic - UCC3915DPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3915DPTRG4-ND.
Options for Texas Instruments (VA) Hot Swap Integrated Circuit (ics) Hot-Swap Switch Cut Tape (CT) Adjustable 7 V ~ 15 V UCC39151DPTR
Send this link via E-Mail
Help With This Screen
