IC 5-35V POWER MANAGER 18-SOIC - UC3914DW - Integrated Circuits (ICs)
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC3914DW
| Digi-Key Part Number | 296-11347-5-ND |
1 25 100 250 500 1000 5000 |
9.40000 7.52000 6.34500 6.11000 5.96900 5.87500 5.73400 |
Extended Price
9.40 188.00 634.50 1527.50 2984.50 5875.00 28670.00 |
| Manufacturer Part Number | UC3914DW | |||
| Description | IC 5-35V POWER MANAGER 18-SOIC | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3914DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 18-SOIC (7.5mm Width) |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 5 V ~ 35 V |
| Drawing Number | 296; 4040000-3; DW; 18 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3914DW UC3914DW 296 11347 5 ND 296113475ND 296-11347-5 |
UC3914DW Specification Sheet
IC 5-35V POWER MANAGER 18-SOIC - UC3914DW (296-11347-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC3914DWIC 5-35V POWER MANAGER 18-SOIC - UC3914DW
Order 'ic 5-35v power manager 18-soic - UC3914DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11347-5-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18497-1-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18497-2-ND.
IC REG PULSE WIDTH MOD 18-SOIC - UC2526ADW
Order 'ic reg pulse width mod 18-soic - UC2526ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11155-5-ND.
IC REG PULSE WIDTH MOD 18-SOIC - UC3526ADW
Order 'ic reg pulse width mod 18-soic - UC3526ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11219-5-ND.
IC REG PULSE WIDTH MOD 18-SOIC - UC3526DW
Order 'ic reg pulse width mod 18-soic - UC3526DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11221-5-ND.
IC DARL TRANS ARRAY HV 18-SOIC - ULN2803ADWR
Order 'ic darl trans array hv 18-soic - ULN2803ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15777-1-ND.
IC DARL TRANS ARRAY HV 18-SOIC - ULN2803ADWR
Order 'ic darl trans array hv 18-soic - ULN2803ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15777-2-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWG4
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CDWG4-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDW
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CDW-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWRG4
Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CDWRG4-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222IDWG4
Order 'ic txrx dual rs232 5v 18-soic - MAX222IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222IDWG4-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222IDW
Order 'ic txrx dual rs232 5v 18-soic - MAX222IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222IDW-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222IDWRG4
Order 'ic txrx dual rs232 5v 18-soic - MAX222IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222IDWRG4-ND.
IC DUAL TRANS ARRAY HV 18-SOIC - ULN2803ADWR
Order 'ic dual trans array hv 18-soic - ULN2803ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15777-6-ND.
Options for Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC3914DW
Send this link via E-Mail
Help With This Screen
