0.22µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ224KB-T
CAP ARRAY .22UF 10V X5R 0504 - L2K110BJ224KB-T
| Digi-Key Part Number | 587-1037-2-ND |
4000 |
.05000 |
Extended Price
200.00 |
| Manufacturer Part Number | L2K110BJ224KB-T | |||
| Description | CAP ARRAY .22UF 10V X5R 0504 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L2K110BJ224KB-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0504 (1210 metric) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L2K110BJ224KB T L2K110BJ224KBT 587 1037 2 ND 58710372ND 587-1037-2 |
L2K110BJ224KB-T Specification Sheet
CAP ARRAY .22UF 10V X5R 0504 - L2K110BJ224KB-T (587-1037-2-ND)
Related parts 0.22µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ224KB-T0.22µF Array Capacitor Taiyo Yuden (VA) 0504 (1210 metric) 10V L2K110BJ224KB-T
Order 'cap array .22uf 10v x5r 0504 - L2K110BJ224KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1037-1-ND.
0.22µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ224KB-T
Order 'cap array .22uf 10v x5r 0504 - L2K110BJ224KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1037-2-ND.
0.22µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L4K212BJ224KD-T
Order 'cap array .22uf 10v x5r 0805 - L4K212BJ224KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1047-1-ND.
0.22µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ224KD-T
Order 'cap array .22uf 10v x5r 0805 - L4K212BJ224KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1047-2-ND.
0.22µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L4K212BJ224KD-T
Order 'cap array .22uf 10v x5r 0805 - L4K212BJ224KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1047-6-ND.
0.47µF Array Capacitor Taiyo Yuden (VA) 0504 (1210 metric) 10V L2K110BJ474KA-T
Order 'cap array .47uf 10v x5r 0504 - L2K110BJ474KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1038-1-ND.
0.47µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ474KA-T
Order 'cap array .47uf 10v x5r 0504 - L2K110BJ474KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1038-2-ND.
1.0µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L2K212BJ105KD-T
Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1043-1-ND.
1.0µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L2K212BJ105KD-T
Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1043-2-ND.
0.47µF Array Capacitor Taiyo Yuden (VA) 0805 (2012 metric) 10V L4K212BJ474KD-T
Order 'cap array .47uf 10v x5r 0805 - L4K212BJ474KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1048-1-ND.
0.47µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ474KD-T
Order 'cap array .47uf 10v x5r 0805 - L4K212BJ474KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1048-2-ND.
1.0µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V EDK107BJ105KA-T
Order 'cap array 1.0uf 10v x5r 0504 - EDK107BJ105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EDK107BJ105KA-T-ND.
1.0µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V J2K212BJ105MD-T
Order 'cap array 1.0uf 10v x5r 0805 - J2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number J2K212BJ105MD-T-ND.
1.0µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L2K212BJ105MD-T
Order 'cap array 1.0uf 10v x5r 0805 - L2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number L2K212BJ105MD-T-ND.
0.1µF Array Capacitor Taiyo Yuden 0805 (2012 metric) 10V L4K212BJ104MD-T
Order 'cap array .10uf 10v x5r 0805 - L4K212BJ104MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number L4K212BJ104MD-T-ND.
Options for 0.22µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 10V L2K110BJ224KB-T
Send this link via E-Mail
Help With This Screen
