Keywords:





CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T - Capacitors

0.1µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 25V T2K110BJ104KB-T

Digi-Key Part Number 587-1034-2-ND
Price Break
4000
12000
28000
52000
100000
Unit Price
.02900
.02200
.02100
.02000
.01900
Extended Price
116.00
264.00
588.00
1040.00
1900.00
Manufacturer Part NumberT2K110BJ104KB-T
DescriptionCAP ARRAY .10UF 25V X7R 0504
Quantity Available 4000
All prices are in USD

Purchase 0.1µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 25V T2K110BJ104KB-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 25V T2K110BJ104KB-T
Technical/Catalog InformationT2K110BJ104KB-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 25V
Tolerance±10%
Package / Case0504 (1210 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientX7R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T2K110BJ104KB T
T2K110BJ104KBT
587 1034 2 ND
58710342ND
587-1034-2

T2K110BJ104KB-T Specification Sheet

Image of CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T

CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T (587-1034-2-ND) - Capacitors

Related parts 0.1µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 25V T2K110BJ104KB-T
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
 Order 'cap array .10uf 25v x7r 0504 - T2K110BJ104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1034-1-ND.
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
 Order 'cap array .10uf 25v x7r 0504 - T2K110BJ104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1034-2-ND.
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
 Order 'cap array .10uf 25v x7r 0504 - T2K110BJ104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1034-6-ND.
CAP ARRAY 10000PF 25V X7R 0504 - T2K110B7103KB-T
 Order 'cap array 10000pf 25v x7r 0504 - T2K110B7103KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1032-1-ND.
CAP ARRAY 10000PF 25V X7R 0504 - T2K110B7103KB-T
 Order 'cap array 10000pf 25v x7r 0504 - T2K110B7103KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1032-2-ND.
CAP ARRAY 22000PF 25V X7R 0504 - T2K110B7223KB-T
 Order 'cap array 22000pf 25v x7r 0504 - T2K110B7223KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1033-1-ND.
CAP ARRAY 22000PF 25V X7R 0504 - T2K110B7223KB-T
 Order 'cap array 22000pf 25v x7r 0504 - T2K110B7223KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1033-2-ND.
CAP ARRAY .10UF 25V X5R 0504 - E4K212B7104MD-T
 Order 'cap array .10uf 25v x5r 0504 - E4K212B7104MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number E4K212B7104MD-T-ND.
CAP ARRAY .10UF 25V X5R 0504 - T2K110BJ104MB-T
 Order 'cap array .10uf 25v x5r 0504 - T2K110BJ104MB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number T2K110BJ104MB-T-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
 Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1036-1-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
 Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1036-2-ND.
CAP ARRAY 1.0UF 16V X7R 0504 - E2K212BJ105MD-T
 Order 'cap array 1.0uf 16v x7r 0504 - E2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number E2K212BJ105MD-T-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
 Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1036-6-ND.
CAP ARRAY 47000PF 16V X7R 0504 - E2K110B7473KB-T
 Order 'cap array 47000pf 16v x7r 0504 - E2K110B7473KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1035-1-ND.
CAP ARRAY 47000PF 16V X7R 0504 - E2K110B7473KB-T
 Order 'cap array 47000pf 16v x7r 0504 - E2K110B7473KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1035-2-ND.

Options for 0.1µF Array Capacitor Taiyo Yuden 0504 (1210 metric) 25V T2K110BJ104KB-T
Send this link via E-Mail
Help With This Screen

CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T Next: CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T