CAP ARRAY 22000PF 25V X7R 0504 - T2K110B7223KB-T - Capacitors
| Digi-Key Part Number | 587-1033-2-ND |
4000 |
.02900 |
Extended Price
116.00 |
| Manufacturer Part Number | T2K110B7223KB-T | |||
| Description | CAP ARRAY 22000PF 25V X7R 0504 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T2K110B7223KB-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0504 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T2K110B7223KB T T2K110B7223KBT 587 1033 2 ND 58710332ND 587-1033-2 |
T2K110B7223KB-T Specification Sheet
CAP ARRAY 22000PF 25V X7R 0504 - T2K110B7223KB-T (587-1033-2-ND) - Capacitors
Related parts Capacitors :CAP ARRAY 22000PF 25V X7R 0504 - T2K110B7223KB-T
Order 'cap array 22000pf 25v x7r 0504 - T2K110B7223KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1033-1-ND.
CAP ARRAY 22000PF 25V X7R 0504 - T2K110B7223KB-T
Order 'cap array 22000pf 25v x7r 0504 - T2K110B7223KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1033-2-ND.
CAP ARRAY 10000PF 25V X7R 0504 - T2K110B7103KB-T
Order 'cap array 10000pf 25v x7r 0504 - T2K110B7103KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1032-1-ND.
CAP ARRAY 10000PF 25V X7R 0504 - T2K110B7103KB-T
Order 'cap array 10000pf 25v x7r 0504 - T2K110B7103KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1032-2-ND.
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
Order 'cap array .10uf 25v x7r 0504 - T2K110BJ104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1034-1-ND.
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
Order 'cap array .10uf 25v x7r 0504 - T2K110BJ104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1034-2-ND.
CAP ARRAY .10UF 25V X7R 0504 - T2K110BJ104KB-T
Order 'cap array .10uf 25v x7r 0504 - T2K110BJ104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1034-6-ND.
CAP ARRAY 47000PF 16V X7R 0504 - E2K110B7473KB-T
Order 'cap array 47000pf 16v x7r 0504 - E2K110B7473KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1035-1-ND.
CAP ARRAY 47000PF 16V X7R 0504 - E2K110B7473KB-T
Order 'cap array 47000pf 16v x7r 0504 - E2K110B7473KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1035-2-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1036-1-ND.
CAP ARRAY .10UF 16V X7R 0504 - E2K110B7104KB-T
Order 'cap array .10uf 16v x7r 0504 - E2K110B7104KB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1036-2-ND.
CAP ARRAY 47000PF 16V X7R 0504 - E2K110B7473MB-T
Order 'cap array 47000pf 16v x7r 0504 - E2K110B7473MB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number E2K110B7473MB-T-ND.
CAP ARRAY 1.0UF 16V X7R 0504 - E2K212BJ105MD-T
Order 'cap array 1.0uf 16v x7r 0504 - E2K212BJ105MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number E2K212BJ105MD-T-ND.
CAP ARRAY .10UF 25V X5R 0504 - E4K212B7104MD-T
Order 'cap array .10uf 25v x5r 0504 - E4K212B7104MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number E4K212B7104MD-T-ND.
CAP ARRAY .10UF 25V X5R 0504 - T2K110BJ104MB-T
Order 'cap array .10uf 25v x5r 0504 - T2K110BJ104MB-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number T2K110BJ104MB-T-ND.
Send this link via E-Mail
Help With This Screen