IC SMART LOAD SWITCH SC70-6 - MIC94060YC6 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2940-2-ND |
3000 6000 12000 24000 51000 |
.57200 .56100 .55000 .53900 .52800 |
Extended Price
1716.00 3366.00 6600.00 12936.00 26928.00 |
| Manufacturer Part Number | MIC94060YC6 TR | |||
| Description | IC SMART LOAD SWITCH SC70-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC94060YC6 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| On-State Resistance | 77 mOhm |
| Current - Output / Channel | 2A |
| Current - Peak Output | 6A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC94060YC6 TR MIC94060YC6 TR 576 2940 2 ND 57629402ND 576-2940-2 |
MIC94060YC6 TR Specification Sheet
IC SMART LOAD SWITCH SC70-6 - MIC94060YC6 TR (576-2940-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SMART LOAD SWITCH SC70-6 - MIC94060YC6 TR
Order 'ic smart load switch sc70-6 - MIC94060YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2940-2-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94060YC6 TR
Order 'ic smart load switch sc70-6 - MIC94060YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2940-1-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94060YC6 TR
Order 'ic smart load switch sc70-6 - MIC94060YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2940-6-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94060BC6 TR
Order 'ic smart load switch sc70-6 - MIC94060BC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94060BC6 TR-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94061BC6 TR
Order 'ic smart load switch sc70-6 - MIC94061BC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94061BC6 TR-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94061YC6 TR
Order 'ic smart load switch sc70-6 - MIC94061YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2942-2-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94061YC6 TR
Order 'ic smart load switch sc70-6 - MIC94061YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2942-1-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94090YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94090YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3484-2-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94091YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94091YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3486-2-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94092YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94092YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3488-2-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94093YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94093YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3490-2-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94094YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94094YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3492-2-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94095YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94095YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3494-2-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94090YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94090YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3484-1-ND.
IC LOAD SW HGH SIDE 1.2A SC70-6 - MIC94090YC6 TR
Order 'ic load sw hgh side 1.2a sc70-6 - MIC94090YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3484-6-ND.
Send this link via E-Mail
Help With This Screen
