IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33289DWR2CT-ND |
1 25 100 |
4.53000 2.90160 2.62090 |
Extended Price
4.53 72.54 262.09 |
| Manufacturer Part Number | MC33289DWR2 | |||
| Description | IC SWITCH DUAL H-SIDE 20-SOIC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33289DWR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 6 V ~ 27 V |
| On-State Resistance | 40 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 9A |
| Packaging | Cut Tape (CT) |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 751D-07; DW; 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33289DWR2 MC33289DWR2 MC33289DWR2CT ND MC33289DWR2CTND MC33289DWR2CT |
MC33289DWR2 Specification Sheet
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2 (MC33289DWR2CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2
Order 'ic switch dual h-side 20-soic - MC33289DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33289DWR2CT-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DWR2
Order 'ic switch dual low-side 20-soic - MC33287DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33287DWR2CT-ND.
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2
Order 'ic switch dual h-side 20-soic - MC33289DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33289DWR2TR-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DW
Order 'ic switch dual low-side 20-soic - MC33287DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33287DW-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DWR2
Order 'ic switch dual low-side 20-soic - MC33287DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33287DWR2TR-ND.
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DW
Order 'ic switch dual h-side 20-soic - MC33289DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33289DW-ND.
IC SWITCH DUAL H-SIDE 20-HSOP - MC33486ADHR2
Order 'ic switch dual h-side 20-hsop - MC33486ADHR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33486ADHR2CT-ND.
IC SWITCH DUAL H-SIDE 24-SOIC - MC33143DW
Order 'ic switch dual h-side 24-soic - MC33143DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33143DW-ND.
IC H-BRIDGE PRE-DRIVER 20-SOIC - MC33883DWR2
Order 'ic h-bridge pre-driver 20-soic - MC33883DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33883DWR2CT-ND.
IC DRIVER LED/LAMP 5CH 20-SOIC - MC14489BDWR2
Order 'ic driver led/lamp 5ch 20-soic - MC14489BDWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC14489BDWR2CT-ND.
IC SWITCH DUAL H-SIDE 20-HSOP - MC33486ADH
Order 'ic switch dual h-side 20-hsop - MC33486ADH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33486ADH-ND.
IC SWITCH DUAL H-SIDE 20-HSOP - MC33486ADHR2
Order 'ic switch dual h-side 20-hsop - MC33486ADHR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33486ADHR2TR-ND.
IC DRIVER CLK PLL 66MHZ 20-SOIC - MC88LV926DWR2
Order 'ic driver clk pll 66mhz 20-soic - MC88LV926DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88LV926DWR2CT-ND.
IC SWITCH BUS OCTAL FET 20-SOIC - SN74CBT3244CDWR
Order 'ic switch bus octal fet 20-soic - SN74CBT3244CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19196-1-ND.
IC SWITCH BUS 8BIT FET 20-SOIC - SN74CBT3345CDWR
Order 'ic switch bus 8bit fet 20-soic - SN74CBT3345CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19219-1-ND.
Send this link via E-Mail
Help With This Screen
