Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063AASA+
IC DRIVER HALF BRDG HS 8-SOIC - MAX5063AASA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5063AASA+-ND |
1 25 50 100 |
5.11000 3.86000 3.33360 2.46730 |
Extended Price
5.11 96.50 166.68 246.73 |
| Manufacturer Part Number | MAX5063AASA+ | |||
| Description | IC DRIVER HALF BRDG HS 8-SOIC | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5063AASA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 8 V ~ 12.6 V |
| Current - Peak | 2A |
| Delay Time | 35ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 125V |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5063AASA+ MAX5063AASA+ |
MAX5063AASA+ Specification Sheet
IC DRIVER HALF BRDG HS 8-SOIC - MAX5063AASA+ (MAX5063AASA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063AASA+Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063AASA+
Order 'ic driver half brdg hs 8-soic - MAX5063AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5063AASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5062AASA+
Order 'ic driver half brdg hs 8-soic - MAX5062AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5062AASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 8 V ~ 12.6 V MAX15018AASA+
Order 'ic mosf drvr half brdg hs 8-soic - MAX15018AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15018AASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3A 8 V ~ 12.6 V MAX15018AASA+T
Order 'ic mosf drvr half brdg hs 8-soic - MAX15018AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15018AASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 3A 8 V ~ 12.6 V MAX15018BASA+
Order 'ic mosf drvr half brdg hs 8-soic - MAX15018BASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15018BASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 3A 8 V ~ 12.6 V MAX15018BASA+T
Order 'ic mosf drvr half brdg hs 8-soic - MAX15018BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15018BASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 3A 8 V ~ 12.6 V MAX15019AASA+
Order 'ic mosf drvr half brdg hs 8-soic - MAX15019AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15019AASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3A 8 V ~ 12.6 V MAX15019AASA+T
Order 'ic mosf drvr half brdg hs 8-soic - MAX15019AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15019AASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 3A 8 V ~ 12.6 V MAX15019BASA+
Order 'ic mosf drvr half brdg hs 8-soic - MAX15019BASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15019BASA+-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 3A 8 V ~ 12.6 V MAX15019BASA+T
Order 'ic mosf drvr half brdg hs 8-soic - MAX15019BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15019BASA+T-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420CSA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420CSA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420ESA
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA-ND.
Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 6A 4.5 V ~ 18 V MAX4420ESA+
Order 'ic driver mosfet 6a hs 8-soic - MAX4420ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4420ESA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V MAX3812USA+
Order 'ic driver cable sd/hd 8-soic - MAX3812USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3812USA+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V MAX3812USA+T
Order 'ic driver cable sd/hd 8-soic - MAX3812USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3812USA+T-ND.
Options for Maxim Integrated Products Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 2A 8 V ~ 12.6 V MAX5063AASA+
Send this link via E-Mail
Help With This Screen
