IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4440ES6#TRMPBFCT-ND |
1 25 100 |
4.14000 3.70000 3.33000 |
Extended Price
4.14 92.50 333.00 |
| Manufacturer Part Number | LTC4440ES6#TRMPBF | |||
| Description | IC HIGH-SIDE DVR HS HV SOT23-6 | |||
| Quantity Available | 4124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC4440ES6#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23-6 |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 8 V ~ 15 V |
| On-State Resistance | 1.5 Ohm |
| Current - Output / Channel | 2.4A |
| Current - Peak Output | 4A |
| Packaging | Cut Tape (CT) |
| Input Type | Non-Inverting |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1634; S6; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC4440ES6#TRMPBF LTC4440ES6#TRMPBF LTC4440ES6#TRMPBFCT ND LTC4440ES6#TRMPBFCTND LTC4440ES6#TRMPBFCT |
LTC4440ES6#TRMPBF Specification Sheet
IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRMPBF (LTC4440ES6#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRMPBF
Order 'ic high-side dvr hs hv sot23-6 - LTC4440ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4440ES6#TRMPBFCT-ND.
IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRMPBF
Order 'ic high-side dvr hs hv sot23-6 - LTC4440ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440ES6#TRMPBFTR-ND.
IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRMPBF
Order 'ic high-side dvr hs hv sot23-6 - LTC4440ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC4440ES6#TRMPBFDKR-ND.
IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRM
Order 'ic high-side dvr hs hv sot23-6 - LTC4440ES6#TRM' online from Digi-Key. Manufactured by Linear Technology (POP) (VA). Digi-Key part number LTC4440ES6#TRMCT-ND.
IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRM
Order 'ic high-side dvr hs hv sot23-6 - LTC4440ES6#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4440ES6#TRMTR-ND.
IC HIGH-SIDE DVR HS HV SOT23-6 - LTC4440ES6#TRPBF
Order 'ic high-side dvr hs hv sot23-6 - LTC4440ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440ES6#TRPBF-ND.
IC HIGH-SIDE DVR HS HV TSOT23-6 - LTC4440ES6-5#TRMPBF
Order 'ic high-side dvr hs hv tsot23-6 - LTC4440ES6-5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440ES6-5#TRMPBF-ND.
IC HIGH-SIDE DVR HS HV TSOT23-6 - LTC4440ES6-5#TRPBF
Order 'ic high-side dvr hs hv tsot23-6 - LTC4440ES6-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440ES6-5#TRPBF-ND.
IC HIGH-SIDE DVR HS HV 8-MSOP - LTC4440EMS8E
Order 'ic high-side dvr hs hv 8-msop - LTC4440EMS8E' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4440EMS8E-ND.
IC HIGH-SIDE DVR HS HV 8-MSOP - LTC4440EMS8E#TRPBF
Order 'ic high-side dvr hs hv 8-msop - LTC4440EMS8E#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440EMS8E#TRPBF-ND.
IC HIGH-SIDE DVR HS HV 8-MSOP - LTC4440EMS8E-5#PBF
Order 'ic high-side dvr hs hv 8-msop - LTC4440EMS8E-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440EMS8E-5#PBF-ND.
IC HIGH-SIDE DVR HS HV 8-MSOP - LTC4440EMS8E-5#TRPBF
Order 'ic high-side dvr hs hv 8-msop - LTC4440EMS8E-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440EMS8E-5#TRPBF-ND.
IC HIGH-SIDE DRIVER HS HV 8-MSOP - LTC4440EMS8E#PBF
Order 'ic high-side driver hs hv 8-msop - LTC4440EMS8E#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4440EMS8E#PBF-ND.
IC DRIVER HIGHSIDE HS/HV SOT23-6 - LTC4440ES6#TR
Order 'ic driver highside hs/hv sot23-6 - LTC4440ES6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC4440ES6#TR-ND.
IC HIGH-SIDE SWITCH 1.5A TO220-5 - LT1188CT
Order 'ic high-side switch 1.5a to220-5 - LT1188CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1188CT-ND.
Send this link via E-Mail
Help With This Screen
