IC DVR HALF-BRIDGE HV 8-SOIC - LM5100M/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM5100M-ND |
1 25 100 250 500 1000 5000 |
2.85000 2.16600 1.65300 1.51620 1.45350 1.43640 1.39650 |
Extended Price
2.85 54.15 165.30 379.05 726.75 1436.40 6982.50 |
| Manufacturer Part Number | LM5100M/NOPB | |||
| Description | IC DVR HALF-BRIDGE HV 8-SOIC | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM5100M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 9 V ~ 14 V |
| Current - Peak | 1A |
| Delay Time | 24nS |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM5100M NOPB LM5100MNOPB LM5100M ND LM5100MND LM5100M |
LM5100M/NOPB Specification Sheet
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100M/NOPB (LM5100M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DVR HALF-BRIDGE HV 8-SOIC - LM5100M/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100M-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100AM/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100AM-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100AMX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100AMX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100BMAX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100BMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100BMAX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100CMAX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100CMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100CMAX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5101AMX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5101AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101AMX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5101CMAX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5101CMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101CMAX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5104MX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5104MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5104MX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5107MAX/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5107MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5107MAX-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100BMA/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100BMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100BMA-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5100CMA/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5100CMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5100CMA-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5101AM/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5101AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101AM-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5101CMA/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5101CMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101CMA-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5101M/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5101M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5101M-ND.
IC DVR HALF-BRIDGE HV 8-SOIC - LM5104M/NOPB
Order 'ic dvr half-bridge hv 8-soic - LM5104M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5104M-ND.
Send this link via E-Mail
Help With This Screen